IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT - Sockets for ICs, Transistors

Digi-Key Part Number AE7317-ND
Price Break
2392
Unit Price
0.68186
Extended Price
1631.01
Manufacturer Part NumberAR20-HZL/07-TT
Product DescriptionIC SOCKET .300 20 DIP GOLD
Quantity Available Non-Stock
All prices are in GBP

IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT - Sockets for ICs, Transistors Details
Technical/Catalog InformationAR20-HZL/07-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)20 (2 x 10)
Type0.3" (7.62mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR20 HZL 07 TT
AR20HZL07TT
AE7317 ND
AE7317ND
AE7317

Purchase IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT
Sockets for ICs, Transistors

IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT (AE7317-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7317-ND.
IC SOCKET .300 20 DIP GOLD - AR20-HZL/07-TT-R
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10038-ND.
IC SOCKET .300 20 DIP GOLD - AR20-HZL/01-TT
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7304-ND.
IC SOCKET .300 20 DIP GOLD - AR20-HZL/01-TT-R
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10025-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/07-TT
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7312-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/07-TT
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7313-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/07-TT
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7314-ND.
IC SOCKET .300 16 DIP GOLD - AR16-HZL/07-TT
 Order IC SOCKET .300 16 DIP GOLD-AR16-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7315-ND.
IC SOCKET .300 18 DIP GOLD - AR18-HZL/07-TT
 Order IC SOCKET .300 18 DIP GOLD-AR18-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7316-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/07-TT-R
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10033-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/07-TT-R
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10034-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/07-TT-R
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10035-ND.
IC SOCKET .300 16 DIP GOLD - AR16-HZL/07-TT-R
 Order IC SOCKET .300 16 DIP GOLD-AR16-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10036-ND.
IC SOCKET .300 18 DIP GOLD - AR18-HZL/07-TT-R
 Order IC SOCKET .300 18 DIP GOLD-AR18-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10037-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/01-TT
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7300-ND.