IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT

Digi-Key Part Number AE7310-ND
Price Break
715
Unit Price
1.21176
Extended Price
866.41
Manufacturer Part NumberAR40-HZL/01-TT
Product DescriptionIC SOCKET .600 40 DIP GOLD
Quantity Available Non-Stock
All prices are in GBP

IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT Details
Technical/Catalog InformationAR40-HZL/01-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)40 (2 x 20)
Type0.6" (15.24mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR40 HZL 01 TT
AR40HZL01TT
AE7310 ND
AE7310ND
AE7310

Purchase IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT

IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT (AE7310-ND)

Related parts :
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7310-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT-R
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10031-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7323-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT-R
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10044-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7305-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7307-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7309-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/01-TT
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7311-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT-R
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10026-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT-R
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10028-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT-R
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10030-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/01-TT-R
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10032-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/01-TT
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7300-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7301-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7302-ND.