IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT - Sockets for ICs, Transistors

Digi-Key Part Number AE7307-ND
Price Break
1040
Unit Price
0.94875
Extended Price
986.70
Manufacturer Part NumberAR28-HZL/01-TT
Product DescriptionIC SOCKET .600 28 DIP GOLD
Quantity Available Non-Stock
All prices are in GBP

IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT - Sockets for ICs, Transistors Details
Technical/Catalog InformationAR28-HZL/01-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)28 (2 x 14)
Type0.6" (15.24mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR28 HZL 01 TT
AR28HZL01TT
AE7307 ND
AE7307ND
AE7307

Purchase IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT
Sockets for ICs, Transistors

IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT (AE7307-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7307-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT-R
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10028-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/07-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7320-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/07-TT-R
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10041-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7305-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7309-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7310-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/01-TT
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7311-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT-R
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10026-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT-R
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10030-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT-R
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10031-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/01-TT-R
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10032-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/01-TT
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7308-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/01-TT-R
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10029-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/07-TT
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7321-ND.