IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT - Sockets for ICs, Transistors

Digi-Key Part Number AE7306-ND
Price Break
1976
Unit Price
0.6138
Extended Price
1212.87
Manufacturer Part NumberAR24-HZL/7/01-TT
Product DescriptionIC SOCKET .300 24 DIP GOLD
Quantity Available Non-Stock
All prices are in GBP

IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT - Sockets for ICs, Transistors Details
Technical/Catalog InformationAR24-HZL/7/01-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)24 (2 x 12)
Type0.3" (7.62mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR24 HZL 7 01 TT
AR24HZL701TT
AE7306 ND
AE7306ND
AE7306

Purchase IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT
Sockets for ICs, Transistors

IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT (AE7306-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT
 Order IC SOCKET .300 24 DIP GOLD-AR24-HZL/7/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7306-ND.
IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/01-TT-R
 Order IC SOCKET .300 24 DIP GOLD-AR24-HZL/7/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10027-ND.
IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/07-TT
 Order IC SOCKET .300 24 DIP GOLD-AR24-HZL/7/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7319-ND.
IC SOCKET .300 24 DIP GOLD - AR24-HZL/7/07-TT-R
 Order IC SOCKET .300 24 DIP GOLD-AR24-HZL/7/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10040-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/01-TT
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7308-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/01-TT-R
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10029-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7305-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT-R
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10026-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/07-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7318-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/07-TT
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7321-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/07-TT-R
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10039-ND.
IC SOCKET .300 28 DIP GOLD - AR28-HZL/7/07-TT-R
 Order IC SOCKET .300 28 DIP GOLD-AR28-HZL/7/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10042-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/01-TT
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7300-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7301-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7302-ND.