IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT - Sockets for ICs, Transistors

Digi-Key Part Number AE7302-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.73
0.633
0.5111
0.43808
0.36507
0.31639
Extended Price
0.73
6.33
51.11
219.04
365.07
1581.95
Manufacturer Part NumberAR14-HZL/01-TT
Product DescriptionIC SOCKET .300 14 DIP GOLD
Quantity Available 28
All prices are in GBP

IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT - Sockets for ICs, Transistors Details
Technical/Catalog InformationAR14-HZL/01-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)14 (2 x 7)
Type0.3" (7.62mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR14 HZL 01 TT
AR14HZL01TT
AE7302 ND
AE7302ND
AE7302

Purchase IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT
Sockets for ICs, Transistors

IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT (AE7302-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7302-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/01-TT-R
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10023-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/07-TT
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7314-ND.
IC SOCKET .300 14 DIP GOLD - AR14-HZL/07-TT-R
 Order IC SOCKET .300 14 DIP GOLD-AR14-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10035-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/01-TT
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7300-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7301-ND.
IC SOCKET .300 16 DIP GOLD - AR16-HZL/01-TT
 Order IC SOCKET .300 16 DIP GOLD-AR16-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7303-ND.
IC SOCKET .300 20 DIP GOLD - AR20-HZL/01-TT
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7304-ND.
IC SOCKET .300 6 DIP GOLD - AR06-HZL/01-TT-R
 Order IC SOCKET .300 6 DIP GOLD-AR06-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10021-ND.
IC SOCKET .300 16 DIP GOLD - AR16-HZL/01-TT-R
 Order IC SOCKET .300 16 DIP GOLD-AR16-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10024-ND.
IC SOCKET .300 20 DIP GOLD - AR20-HZL/01-TT-R
 Order IC SOCKET .300 20 DIP GOLD-AR20-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10025-ND.
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT-R
 Order IC SOCKET .300 8 DIP GOLD-AR08-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10175-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7305-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7307-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7309-ND.