DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2436G-ND - Cable Assemblies

Digi-Key Part Number C6RRT-2436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.91
3.724
2.8521
2.3768
2.21834
2.05989
1.98066
1.90143
Extended Price
4.91
37.24
285.21
594.20
1109.17
2059.89
4951.65
9507.15
Manufacturer Part NumberC6RRT-2436G-ND
Product DescriptionDIP CABLE - CDR24T/AE24G/CDR24T
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2436G-ND - Cable Assemblies Details
Technical/Catalog InformationC6RRT-2436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions24
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C6RRT 2436G ND
C6RRT2436GND
C6RRT 2436G ND
C6RRT2436GND
C6RRT-2436G

Purchase DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2436G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2436G-ND
Cable Assemblies

DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2436G-ND (C6RRT-2436G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP24G/AE24G/X - C4PXG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C4PXG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2PXG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2436G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C6PPT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C6PPT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-2436G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C6PPG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C6PPG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2436G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C0PPT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C0PPT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2436G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C0PPG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C4PXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C4PXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2436G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C8PPT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C8PPT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-2436G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C8PPG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C8PPG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2436G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2RXG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2436G-ND.
DIP CABLE - CDR24G/AE24G/X - C4RXG-2436G-ND
 Order DIP CABLE - CDR24G/AE24G/X-C4RXG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2436G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C6RRG-2436G-ND
 Order DIP CABLE - CDR24G/AE24G/CDR24G-C6RRG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-2436G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2436G-ND
 Order DIP CABLE - CDR24G/AE24G/CDR24G-C8RRG-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-2436G-ND.