IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D

Digi-Key Part Number 296-3747-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.09
0.8712
0.6534
0.60984
0.58806
0.56628
0.5445
Extended Price
1.09
21.78
65.34
152.46
294.03
566.28
2722.50
Manufacturer Part NumberSN74LS92D
Product DescriptionIC DIV-BY-12 DECADE CNTR 14-SOIC
Quantity Available 290
All prices are in GBP

IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D Details
Technical/Catalog InformationSN74LS92D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-12
Trigger TypePositive Edge
Series74LS
Voltage - Supply4.75 V ~ 5.25 V
Number of Bits per Element4
Number of Elements1
DirectionUp
Mounting TypeSurface Mount
Package / Case14-SOIC
ResetSynchronous
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LS92D
SN74LS92D
296 3747 5 ND
29637475ND
296-3747-5

Purchase IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D
IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D

IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D (296-3747-5-ND)

Related parts :
IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92D
 Order IC DIV-BY-12 DECADE CNTR 14-SOIC-SN74LS92D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3747-5-ND.
IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92DR
 Order IC DIV-BY-12 DECADE CNTR 14-SOIC-SN74LS92DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3747-2-ND.
IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92DR
 Order IC DIV-BY-12 DECADE CNTR 14-SOIC-SN74LS92DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3747-1-ND.
IC DIV-BY-12 DECADE CNTR 14-SOIC - SN74LS92DR
 Order IC DIV-BY-12 DECADE CNTR 14-SOIC-SN74LS92DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3747-6-ND.
IC 7-STAGE BIN RIP CNTR 14-SOIC - CD74HC4024M
 Order IC 7-STAGE BIN RIP CNTR 14-SOIC-CD74HC4024M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9207-5-ND.
IC DUAL 4-BIT BIN CNTR 14-SOIC - SN74HC393D
 Order IC DUAL 4-BIT BIN CNTR 14-SOIC-SN74HC393D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8317-5-ND.
IC DUAL 4-BIT BIN CNTR 14-SOIC - SN74LS393D
 Order IC DUAL 4-BIT BIN CNTR 14-SOIC-SN74LS393D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3705-5-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
 Order IC DUAL 4-BIT BIN CNTRS 14-SOIC-SN74LV393ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-1-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
 Order IC DUAL 4-BIT BIN CNTRS 14-SOIC-SN74LV393ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11664-2-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
 Order IC DUAL 4-BIT BIN CNTRS 14-SOIC-SN74LV393ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-6-ND.
IC QUAD WB LP CFB OPAMP 14-SOIC - OPA4658U
 Order IC QUAD WB LP CFB OPAMP 14-SOIC-OPA4658U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4658U-ND.
IC QUAD FET INPUT OP AMP 14-SOIC - OPA4137U
 Order IC QUAD FET INPUT OP AMP 14-SOIC-OPA4137U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137U-ND.
IC QUAD FET INPUT OP AMP 14-SOIC - OPA4137UA
 Order IC QUAD FET INPUT OP AMP 14-SOIC-OPA4137UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137UA-ND.
IC QUAD MICRO PWR OP AMP 14-SOIC - OPA4241UA
 Order IC QUAD MICRO PWR OP AMP 14-SOIC-OPA4241UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241UA-ND.
IC QUAD MICRO PWR OP AMP 14-SOIC - OPA4251UA
 Order IC QUAD MICRO PWR OP AMP 14-SOIC-OPA4251UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251UA-ND.