DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1636G-ND - Cable Assemblies

Digi-Key Part Number C6RRG-1636G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.58
2.715
2.0797
1.73312
1.61756
1.50201
1.44425
1.38648
Extended Price
3.58
27.15
207.97
433.28
808.78
1502.01
3610.62
6932.40
Manufacturer Part NumberC6RRG-1636G-ND
Product DescriptionDIP CABLE - CDR16G/AE16G/CDR16G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1636G-ND - Cable Assemblies Details
Technical/Catalog InformationC6RRG-1636G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions16
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C6RRG 1636G ND
C6RRG1636GND
C6RRG 1636G ND
C6RRG1636GND
C6RRG-1636G

Purchase DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1636G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1636G-ND
Cable Assemblies

DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1636G-ND (C6RRG-1636G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C0PPG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1636G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C0PPT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1636G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C8PPT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C8PPT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1636G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C8PPG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C8PPG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1636G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C6PPT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C6PPT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1636G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C6PPG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C6PPG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C4PXT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C4PXG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2PXT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2PXG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1636G-ND
 Order DIP CABLE - CDR16T/AE16G/CDR16T-C6RRT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1636G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2RXG-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1636G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2RXT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1636G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1636G-ND
 Order DIP CABLE - CDR16T/AE16G/X-C4RXT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1636G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1636G-ND
 Order DIP CABLE - CDR16T/AE16G/CDR16T-C8RRT-1636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-1636G-ND.