OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC

Digi-Key Part Number CPPT8-LT5RP-ND
Price Break
1
10
50
100
500
1000
2500
5000
10000
Unit Price
5.91
5.064
3.7134
3.3759
2.53192
2.2506
2.0818
1.85675
1.63169
Extended Price
5.91
50.64
185.67
337.59
1265.96
2250.60
5204.50
9283.75
16316.90
Manufacturer Part NumberCPPX8-A5BC
Product DescriptionOSC 3.3V PROG TTL PWRDN 25PPM
Quantity Available 0
All prices are in GBP

OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC Details
Technical/Catalog InformationCPPX8-A5BC
VendorCardinal Components Inc. (VA)
CategoryCrystals and Oscillators
Package / CaseSMD 14mm x 8.65mm
OutputTTL
Voltage3.3V
Operating Temperature-20°C ~ 70°C
Frequency Stability±25ppm
Available Frequency Range1.00MHz ~ 100MHz Enter your frequency in Web Order Notes
FunctionPower Down
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPPX8 A5BC
CPPX8A5BC
CPPT8 LT5RP ND
CPPT8LT5RPND
CPPT8-LT5RP

Purchase OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC

OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC (CPPT8-LT5RP-ND)

Related parts :
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX1-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX1-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX1-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX1-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX4-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX4-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX4-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX4-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX7-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX7-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX7-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
 Order OSC 3.3V PROG TTL PWRDN 25PPM-CPPX7-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT0RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 5.0V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HT0RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 5.0V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HT5RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX8-A5BC
 Order OSC 5.0V PROG TTL PWRDN 25PPM-CPPX8-A5BC online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HZ0RP-ND.