DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND

Digi-Key Part Number C6RRT-1606G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.54
1.927
1.4756
1.22968
1.1477
1.06572
1.02473
0.98374
Extended Price
2.54
19.27
147.56
307.42
573.85
1065.72
2561.82
4918.70
Manufacturer Part NumberC6RRT-1606G-ND
Product DescriptionDIP CABLE - CDR16T/AE16G/CDR16T
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND Details
Technical/Catalog InformationC6RRT-1606G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions16
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C6RRT 1606G ND
C6RRT1606GND
C6RRT 1606G ND
C6RRT1606GND
C6RRT-1606G

Purchase DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND
DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND

DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND (C6RRT-1606G-ND)

Related parts :
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C0PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C0PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C8PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C8PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C8PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C8PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C6PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C6PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C6PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C6PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C4PXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C4PXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2PXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2PXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2RXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2RXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606G-ND.
DIP CABLE - CDR16G/AE16G/X - C4RXG-1606G-ND
 Order DIP CABLE - CDR16G/AE16G/X-C4RXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1606G-ND
 Order DIP CABLE - CDR16G/AE16G/CDR16G-C6RRG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-1606G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND
 Order DIP CABLE - CDR16G/AE16G/CDR16G-C8RRG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-1606G-ND.