DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND - Cable Assemblies

Digi-Key Part Number C4RXG-4036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
9.5
7.205
5.5181
4.59844
4.29188
3.98532
3.83204
3.67876
Extended Price
9.50
72.05
551.81
1149.61
2145.94
3985.32
9580.10
18393.80
Manufacturer Part NumberC4RXG-4036M-ND
Product DescriptionDIP CABLE - CDR40G/AE40M/X
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND - Cable Assemblies Details
Technical/Catalog InformationC4RXG-4036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions40
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C4RXG 4036M ND
C4RXG4036MND
C4RXG 4036M ND
C4RXG4036MND
C4RXG-4036M

Purchase DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND
Cable Assemblies

DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND (C4RXG-4036M-ND)

Related parts Cable Assemblies :
DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND
 Order DIP CABLE - CDR40G/AE40M/X-C4RXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4036M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4006M-ND
 Order DIP CABLE - CDR40G/AE40M/X-C4RXG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4006M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4018M-ND
 Order DIP CABLE - CDR40G/AE40M/X-C4RXG-4018M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C2PXG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C2PXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4036M-ND.
DIP CABLE - CDP40G/AE40M/X - C4PXG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C4PXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4036M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C6PPG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-4036M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C0PPG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C0PPG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4036M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C8PPG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C8PPG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-4036M-ND.
DIP CABLE - CDP40T/AE40M/X - C2PXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C2PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4036M-ND.
DIP CABLE - CDP40T/AE40M/X - C4PXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C4PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C6PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C6PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C8PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C8PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C0PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4036M-ND.
DIP CABLE - CDP40G/AE40M/X - C2RXG-4036M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C2RXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4036M-ND.
DIP CABLE - CDP40T/AE40M/X - C2RXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C2RXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4036M-ND.