DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND - Cable Assemblies

Digi-Key Part Number C4RXG-4006G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.5
2.655
2.0338
1.6948
1.5818
1.46883
1.41234
1.35584
Extended Price
3.50
26.55
203.38
423.70
790.90
1468.83
3530.85
6779.20
Manufacturer Part NumberC4RXG-4006G-ND
Product DescriptionDIP CABLE - CDR40G/AE40G/X
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND - Cable Assemblies Details
Technical/Catalog InformationC4RXG-4006G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions40
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C4RXG 4006G ND
C4RXG4006GND
C4RXG 4006G ND
C4RXG4006GND
C4RXG-4006G

Purchase DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND
Cable Assemblies

DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND (C4RXG-4006G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDR40G/AE40G/X - C4RXG-4006G-ND
 Order DIP CABLE - CDR40G/AE40G/X-C4RXG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4006G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4018G-ND
 Order DIP CABLE - CDR40G/AE40G/X-C4RXG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4036G-ND
 Order DIP CABLE - CDR40G/AE40G/X-C4RXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4036G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4006G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C0PPT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4006G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C0PPG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4006G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C8PPT-4006G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C8PPT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-4006G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C8PPG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C8PPG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-4006G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C6PPT-4006G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C6PPT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-4006G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C6PPG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C6PPG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-4006G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C4PXG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4006G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4006G-ND
 Order DIP CABLE - CDP40T/AE40G/X-C2PXT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4006G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C2PXG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4006G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4006G-ND
 Order DIP CABLE - CDP40T/AE40G/X-C4PXT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4006G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C6RRT-4006G-ND
 Order DIP CABLE - CDR40T/AE40G/CDR40T-C6RRT-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-4006G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4006G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C2RXG-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4006G-ND.