DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND - Cable Assemblies

Digi-Key Part Number C4RXT-4006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.77
2.856
2.1877
1.82308
1.70154
1.57999
1.51922
1.45845
Extended Price
3.77
28.56
218.77
455.77
850.77
1579.99
3798.05
7292.25
Manufacturer Part NumberC4RXT-4006M-ND
Product DescriptionDIP CABLE - CDR40T/AE40M/X
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND - Cable Assemblies Details
Technical/Catalog InformationC4RXT-4006M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions40
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C4RXT 4006M ND
C4RXT4006MND
C4RXT 4006M ND
C4RXT4006MND
C4RXT-4006M

Purchase DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND
Cable Assemblies

DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND (C4RXT-4006M-ND)

Related parts Cable Assemblies :
DIP CABLE - CDR40T/AE40M/X - C4RXT-4006M-ND
 Order DIP CABLE - CDR40T/AE40M/X-C4RXT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4006M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4018M-ND
 Order DIP CABLE - CDR40T/AE40M/X-C4RXT-4018M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4036M-ND
 Order DIP CABLE - CDR40T/AE40M/X-C4RXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4036M-ND.
DIP CABLE - CDP40G/AE40M/X - C2PXG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C2PXG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4006M-ND.
DIP CABLE - CDP40G/AE40M/X - C4PXG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C4PXG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4006M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C6PPG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-4006M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C0PPG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C0PPG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4006M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C8PPG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/CDP40G-C8PPG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-4006M-ND.
DIP CABLE - CDP40T/AE40M/X - C2PXT-4006M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C2PXT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4006M-ND.
DIP CABLE - CDP40T/AE40M/X - C4PXT-4006M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C4PXT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4006M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C6PPT-4006M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C6PPT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-4006M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C8PPT-4006M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C8PPT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-4006M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4006M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C0PPT-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4006M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C8RRG-4006M-ND
 Order DIP CABLE - CDR40G/AE40M/CDR40G-C8RRG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-4006M-ND.
DIP CABLE - CDP40G/AE40M/X - C2RXG-4006M-ND
 Order DIP CABLE - CDP40G/AE40M/X-C2RXG-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4006M-ND.