FAN EXHAUST 127 X 38MM 115VAC - 5900-505 - Fans

Digi-Key Part Number 381-1120-ND
Price Break
25
Unit Price
25.0668
Extended Price
626.67
Manufacturer Part Number5900-505
Product DescriptionFAN EXHAUST 127 X 38MM 115VAC
Quantity Available Non-Stock
All prices are in GBP

FAN EXHAUST 127 X 38MM 115VAC - 5900-505 - Fans Details
Technical/Catalog Information5900-505
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated115VAC
Power (Watts)17W
Bearing TypeSleeve
Size / DimensionSquare - 127mm L x 127mm H x 38mm W
Air Flow121 CFM
Features-
Series5900
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5900 505
5900505
381 1120 ND
3811120ND
381-1120

Purchase FAN EXHAUST 127 X 38MM 115VAC - 5900-505 - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN EXHAUST 127 X 38MM 115VAC - 5900-505
Fans

FAN EXHAUST 127 X 38MM 115VAC - 5900-505 (381-1120-ND)

Related parts Fans:
FAN EXHAUST 127 X 38MM 115VAC - 5900-505
 Order FAN EXHAUST 127 X 38MM 115VAC-5900-505 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1120-ND.
FAN EXHAUST 127 X 38MM 115VAC - 5908-105
 Order FAN EXHAUST 127 X 38MM 115VAC-5908-105 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1119-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8830N
 Order FAN EXHAUST 80 X 38MM 115VAC-8830N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1057-ND.
FAN EXHAUST 92 X 38MM 115VAC - 3606
 Order FAN EXHAUST 92 X 38MM 115VAC-3606 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1075-ND.
FAN EXHAUST 119 X 38MM 115VAC - 4606ZW
 Order FAN EXHAUST 119 X 38MM 115VAC-4606ZW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1092-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8500DP
 Order FAN EXHAUST 80 X 38MM 115VAC-8500DP online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1102-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8500N
 Order FAN EXHAUST 80 X 38MM 115VAC-8500N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1103-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8506N
 Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8800N
 Order FAN EXHAUST 80 X 38MM 115VAC-8800N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1106-ND.
FAN EXHAUST 127 X 38MM 12VDC - W2G115-AD15-13
 Order FAN EXHAUST 127 X 38MM 12VDC-W2G115-AD15-13 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1115-ND.
FAN INTAKE 80 X 38MM 115VAC - 8500A
 Order FAN INTAKE 80 X 38MM 115VAC-8500A online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1051-ND.
FAN EXHAUST 172 X 51MM 115VAC - W2E143-AA15-01
 Order FAN EXHAUST 172 X 51MM 115VAC-W2E143-AA15-01 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1065-ND.
FAN EXHAUST 92 X 25MM 115VAC - 3906
 Order FAN EXHAUST 92 X 25MM 115VAC-3906 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1076-ND.
FAN EXHAUST 119 X 25MM 115VAC - 9906
 Order FAN EXHAUST 119 X 25MM 115VAC-9906 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1078-ND.
FAN INTAKE 119 X 38MM 115VAC - 4600N
 Order FAN INTAKE 119 X 38MM 115VAC-4600N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1089-ND.