FAN EXHAUST 80 X 38MM 230VAC - 8550N - Fans

Digi-Key Part Number 381-1105-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
24.82
19.008
17.424
15.312
14.256
13.2
12.672
Extended Price
24.82
475.20
871.20
1531.20
3564.00
6600.00
12672.00
Manufacturer Part Number8550N
Product DescriptionFAN EXHAUST 80 X 38MM 230VAC
Quantity Available 24
All prices are in GBP

FAN EXHAUST 80 X 38MM 230VAC - 8550N - Fans Details
Technical/Catalog Information8550N
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated230VAC
Power (Watts)11W
Bearing TypeSleeve
Size / DimensionSquare - 80mm L x 80mm H x 38mm W
Air Flow36 CFM
Features-
Series8500
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8550N
8550N
381 1105 ND
3811105ND
381-1105

Purchase FAN EXHAUST 80 X 38MM 230VAC - 8550N - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN EXHAUST 80 X 38MM 230VAC - 8550N
Fans

FAN EXHAUST 80 X 38MM 230VAC - 8550N (381-1105-ND)

Related parts Fans:
FAN EXHAUST 80 X 38MM 230VAC - 8550N
 Order FAN EXHAUST 80 X 38MM 230VAC-8550N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1105-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8830N
 Order FAN EXHAUST 80 X 38MM 115VAC-8830N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1057-ND.
FAN EXHAUST 135 X 38MM 230VAC - 5656S
 Order FAN EXHAUST 135 X 38MM 230VAC-5656S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1096-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8500DP
 Order FAN EXHAUST 80 X 38MM 115VAC-8500DP online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1102-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8500N
 Order FAN EXHAUST 80 X 38MM 115VAC-8500N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1103-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8506N
 Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8800N
 Order FAN EXHAUST 80 X 38MM 115VAC-8800N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1106-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN INTAKE 80 X 38MM 115VAC - 8500A
 Order FAN INTAKE 80 X 38MM 115VAC-8500A online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1051-ND.
FAN EXHAUST 172 X 51MM 230VAC - W2E143-AB09-01
 Order FAN EXHAUST 172 X 51MM 230VAC-W2E143-AB09-01 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1066-ND.
FAN EXHAUST 92 X 38MM 115VAC - 3606
 Order FAN EXHAUST 92 X 38MM 115VAC-3606 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1075-ND.
FAN EXHAUST 119 X 25MM 230VAC - 9956
 Order FAN EXHAUST 119 X 25MM 230VAC-9956 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1079-ND.
FAN EXHAUST 119 X 38MM 115VAC - 4606ZW
 Order FAN EXHAUST 119 X 38MM 115VAC-4606ZW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1092-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650X
 Order FAN INTAKE 119 X 38MM 230VAC-4650X online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1094-ND.