FAN EXHAUST 80 X 38MM 115VAC - 8506N

Digi-Key Part Number 381-1104-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
29.7
22.7504
20.8544
18.3266
17.06268
15.79876
15.1668
Extended Price
29.70
568.76
1042.72
1832.66
4265.67
7899.38
15166.80
Manufacturer Part Number8506N
Product DescriptionFAN EXHAUST 80 X 38MM 115VAC
Quantity Available 54
All prices are in GBP

FAN EXHAUST 80 X 38MM 115VAC - 8506N Details
Technical/Catalog Information8506N
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated115VAC
Power (Watts)11W
Bearing TypeBall
Size / DimensionSquare - 80mm L x 80mm H x 38mm W
Air Flow36 CFM
Features-
Series8500
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8506N
8506N
381 1104 ND
3811104ND
381-1104

Purchase FAN EXHAUST 80 X 38MM 115VAC - 8506N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN EXHAUST 80 X 38MM 115VAC - 8506N
FAN EXHAUST 80 X 38MM 115VAC - 8506N

FAN EXHAUST 80 X 38MM 115VAC - 8506N (381-1104-ND)

Related parts :
FAN EXHAUST 80 X 38MM 115VAC - 8506N
 Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN EXHAUST 135 X 38MM 230VAC - 5656S
 Order FAN EXHAUST 135 X 38MM 230VAC-5656S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1096-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
 Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN 172 X 51MM 24VDC - 6424
 Order FAN 172 X 51MM 24VDC-6424 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1005-ND.
FAN 172 X 51MM 48VDC - 6248N
 Order FAN 172 X 51MM 48VDC-6248N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1045-ND.
FAN 172 X 51MM 24VDC - 6424H
 Order FAN 172 X 51MM 24VDC-6424H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1046-ND.
FAN 60 X 25MM 12VDC - 612
 Order FAN 60 X 25MM 12VDC-612 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1071-ND.