DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND - Cable Assemblies

Digi-Key Part Number C4RXT-2436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.89
4.468
3.4222
2.8518
2.66168
2.47155
2.3765
2.28144
Extended Price
5.89
44.68
342.22
712.95
1330.84
2471.55
5941.25
11407.20
Manufacturer Part NumberC4RXT-2436M-ND
Product DescriptionDIP CABLE - CDR24T/AE24M/X
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND - Cable Assemblies Details
Technical/Catalog InformationC4RXT-2436M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions24
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C4RXT 2436M ND
C4RXT2436MND
C4RXT 2436M ND
C4RXT2436MND
C4RXT-2436M

Purchase DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND
Cable Assemblies

DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND (C4RXT-2436M-ND)

Related parts Cable Assemblies :
DIP CABLE - CDR24T/AE24M/X - C4RXT-2436M-ND
 Order DIP CABLE - CDR24T/AE24M/X-C4RXT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2436M-ND.
DIP CABLE - CDR24T/AE24M/X - C4RXT-2406M-ND
 Order DIP CABLE - CDR24T/AE24M/X-C4RXT-2406M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2406M-ND.
DIP CABLE - CDR24T/AE24M/X - C4RXT-2418M-ND
 Order DIP CABLE - CDR24T/AE24M/X-C4RXT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C2PXG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C2PXG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2436M-ND.
DIP CABLE - CDP24G/AE24M/X - C4PXG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C4PXG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2436M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C6PPG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C6PPG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2436M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C8PPG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C8PPG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2436M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C0PPG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C0PPG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2436M-ND.
DIP CABLE - CDP24T/AE24M/X - C2PXT-2436M-ND
 Order DIP CABLE - CDP24T/AE24M/X-C2PXT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2436M-ND.
DIP CABLE - CDP24T/AE24M/X - C4PXT-2436M-ND
 Order DIP CABLE - CDP24T/AE24M/X-C4PXT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2436M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C6PPT-2436M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C6PPT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-2436M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C8PPT-2436M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C8PPT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-2436M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C0PPT-2436M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C0PPT-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2436M-ND.
DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2436M-ND
 Order DIP CABLE - CDR24G/AE24M/CDR24G-C8RRG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-2436M-ND.
DIP CABLE - CDP24G/AE24M/X - C2RXG-2436M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C2RXG-2436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2436M-ND.