FAN 80 X 38MM 12VDC - 8112K - Fans

Digi-Key Part Number 381-1100-ND
Price Break
1
25
50
100
250
500
Unit Price
33.11
28.6112
26.3134
22.3474
21.8124
19.32578
Extended Price
33.11
715.28
1315.67
2234.74
5453.10
9662.89
Manufacturer Part Number8112K
Product DescriptionFAN 80 X 38MM 12VDC
Quantity Available 0
All prices are in GBP

FAN 80 X 38MM 12VDC - 8112K - Fans Details
Technical/Catalog Information8112K
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated12VDC
Power (Watts)3W
Bearing TypeBall
Size / DimensionSquare - 80mm L x 80mm H x 38mm W
Air Flow35 CFM
Features-
Series8100
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8112K
8112K
381 1100 ND
3811100ND
381-1100

Purchase FAN 80 X 38MM 12VDC - 8112K - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 80 X 38MM 12VDC - 8112K
Fans

FAN 80 X 38MM 12VDC - 8112K (381-1100-ND)

Related parts Fans:
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8506N
 Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 60 X 25MM 12VDC - 612
 Order FAN 60 X 25MM 12VDC-612 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1071-ND.
FAN 40 X 10MM 12VDC - 412FH
 Order FAN 40 X 10MM 12VDC-412FH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1081-ND.
FAN 119 X 32MM 12VDC - 4312S
 Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
 Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN EXHAUST 135 X 38MM 230VAC - 5656S
 Order FAN EXHAUST 135 X 38MM 230VAC-5656S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1096-ND.
FAN TUBEAXIAL 40X25MM 12VDC - 412JHH
 Order FAN TUBEAXIAL 40X25MM 12VDC-412JHH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1125-ND.