FAN 119 X 32MM 12VDC - 4312S - Fans

Digi-Key Part Number 381-1088-ND
Price Break
25
Unit Price
23.8076
Extended Price
595.19
Manufacturer Part Number4312S
Product DescriptionFAN 119 X 32MM 12VDC
Quantity Available Non-Stock
All prices are in GBP

FAN 119 X 32MM 12VDC - 4312S - Fans Details
Technical/Catalog Information4312S
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated12VDC
Power (Watts)5W
Bearing TypeBall
Size / DimensionSquare - 119mm L x 119mm H x 32mm W
Air Flow100 CFM
Features-
Series4300
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4312S
4312S
381 1088 ND
3811088ND
381-1088

Purchase FAN 119 X 32MM 12VDC - 4312S - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 119 X 32MM 12VDC - 4312S
Fans

FAN 119 X 32MM 12VDC - 4312S (381-1088-ND)

Related parts Fans:
FAN 119 X 32MM 12VDC - 4312S
 Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 60 X 25MM 12VDC - 612
 Order FAN 60 X 25MM 12VDC-612 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1071-ND.
FAN 40 X 10MM 12VDC - 412FH
 Order FAN 40 X 10MM 12VDC-412FH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1081-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN TUBEAXIAL 40X25MM 12VDC - 412JHH
 Order FAN TUBEAXIAL 40X25MM 12VDC-412JHH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1125-ND.
FAN 172 X 51MM 24VDC - 6424
 Order FAN 172 X 51MM 24VDC-6424 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1005-ND.
FAN 172 X 51MM 48VDC - 6248N
 Order FAN 172 X 51MM 48VDC-6248N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1045-ND.
FAN 172 X 51MM 24VDC - 6424H
 Order FAN 172 X 51MM 24VDC-6424H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1046-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.