FAN 119 X 38MM 12VDC - 4212H

Digi-Key Part Number 381-1084-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
29.39
22.5128
20.6366
18.1352
16.88448
15.63376
15.0084
Extended Price
29.39
562.82
1031.83
1813.52
4221.12
7816.88
15008.40
Manufacturer Part Number4212H
Product DescriptionFAN 119 X 38MM 12VDC
Quantity Available 236
All prices are in GBP

FAN 119 X 38MM 12VDC - 4212H Details
Technical/Catalog Information4212H
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated12VDC
Power (Watts)5.3W
Bearing TypeBall
Size / DimensionSquare - 119mm L x 119mm H x 38mm W
Air Flow108 CFM
Features-
Series4200
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4212H
4212H
381 1084 ND
3811084ND
381-1084

Purchase FAN 119 X 38MM 12VDC - 4212H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 119 X 38MM 12VDC - 4212H
FAN 119 X 38MM 12VDC - 4212H

FAN 119 X 38MM 12VDC - 4212H (381-1084-ND)

Related parts :
FAN 119 X 38MM 12VDC - 4212H
 Order FAN 119 X 38MM 12VDC-4212H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1084-ND.
FAN 119 X 38MM 12VDC - 4182NX
 Order FAN 119 X 38MM 12VDC-4182NX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1014-ND.
FAN 119 X 38MM 12VDC - 4212L
 Order FAN 119 X 38MM 12VDC-4212L online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1016-ND.
FAN 119 X 38MM 12VDC - 4212M
 Order FAN 119 X 38MM 12VDC-4212M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1017-ND.
FAN 119 X 32MM 12VDC - 4312
 Order FAN 119 X 32MM 12VDC-4312 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1002-ND.
FAN 119 X 38MM 24VDC - 4184NX
 Order FAN 119 X 38MM 24VDC-4184NX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1015-ND.
FAN 119 X 32MM 12VDC - 4312M
 Order FAN 119 X 32MM 12VDC-4312M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1021-ND.
FAN 119 X 25MM 12VDC - 4412FM
 Order FAN 119 X 25MM 12VDC-4412FM online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1024-ND.
FAN 119 X 38MM 115VAC - 4530Z
 Order FAN 119 X 38MM 115VAC-4530Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1026-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606VX
 Order FAN 119 X 38MM 115VAC-4606VX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1030-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4650Z
 Order FAN 119 X 38MM 230VAC-4650Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1033-ND.
FAN 119 X 38MM 230VAC - 4656VX-817
 Order FAN 119 X 38MM 230VAC-4656VX-817 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1034-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.