FAN 40 X 10MM 24VDC - 414F - Fans

Digi-Key Part Number 381-1082-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
9.08
6.95
6.3708
5.5985
5.21236
4.82626
4.6332
Extended Price
9.08
173.75
318.54
559.85
1303.09
2413.13
4633.20
Manufacturer Part Number414F
Product DescriptionFAN 40 X 10MM 24VDC
Quantity Available 1780
All prices are in GBP

FAN 40 X 10MM 24VDC - 414F - Fans Details
Technical/Catalog Information414F
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated24VDC
Power (Watts)0.7W
Bearing TypeSleeve
Size / DimensionSquare - 40mm L x 40mm H x 10mm W
Air Flow4.7 CFM
Features-
Series400F
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 414F
414F
381 1082 ND
3811082ND
381-1082

Purchase FAN 40 X 10MM 24VDC - 414F - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 40 X 10MM 24VDC - 414F
Fans

FAN 40 X 10MM 24VDC - 414F (381-1082-ND)

Related parts Fans:
FAN 40 X 10MM 24VDC - 414F
 Order FAN 40 X 10MM 24VDC-414F online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1082-ND.
FAN 40 X 10MM 12VDC - 412FH
 Order FAN 40 X 10MM 12VDC-412FH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1081-ND.
FAN 172 X 51MM 24VDC - 6424
 Order FAN 172 X 51MM 24VDC-6424 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1005-ND.
FAN 172 X 51MM 24VDC - 6424H
 Order FAN 172 X 51MM 24VDC-6424H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1046-ND.
FAN 60 X 25MM 24VDC - 614
 Order FAN 60 X 25MM 24VDC-614 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1072-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
 Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN TUBEAXIAL 119X38MM 24VDC - 4184NXH
 Order FAN TUBEAXIAL 119X38MM 24VDC-4184NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1134-ND.
FAN TUBEAXIAL 60X25MM 24VDC - 614NGHH
 Order FAN TUBEAXIAL 60X25MM 24VDC-614NGHH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1136-ND.
FAN 119X38MM 24VDC 182.4CFM - 4114NH3
 Order FAN 119X38MM 24VDC 182.4CFM-4114NH3 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1161-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 172 X 51MM 48VDC - 6248N
 Order FAN 172 X 51MM 48VDC-6248N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1045-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.