FAN 60 X 25MM 12VDC - 612 - Fans

Digi-Key Part Number 381-1071-ND
Price Break
1
Unit Price
15.32
Extended Price
15.32
Manufacturer Part Number612
Product DescriptionFAN 60 X 25MM 12VDC
Quantity Available 0
All prices are in GBP

FAN 60 X 25MM 12VDC - 612 - Fans Details
Technical/Catalog Information612
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated12VDC
Power (Watts)2.4W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 25mm W
Air Flow24.0 CFM
Features-
Series600
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 612
612
381 1071 ND
3811071ND
381-1071

Purchase FAN 60 X 25MM 12VDC - 612 - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 60 X 25MM 12VDC - 612
Fans

FAN 60 X 25MM 12VDC - 612 (381-1071-ND)

Related parts Fans:
FAN 60 X 25MM 12VDC - 612
 Order FAN 60 X 25MM 12VDC-612 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1071-ND.
FAN 60 X 25MM 24VDC - 614
 Order FAN 60 X 25MM 24VDC-614 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1072-ND.
FAN 40 X 10MM 12VDC - 412FH
 Order FAN 40 X 10MM 12VDC-412FH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1081-ND.
FAN 119 X 32MM 12VDC - 4312S
 Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN TUBEAXIAL 40X25MM 12VDC - 412JHH
 Order FAN TUBEAXIAL 40X25MM 12VDC-412JHH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1125-ND.
FAN 172 X 51MM 24VDC - 6424
 Order FAN 172 X 51MM 24VDC-6424 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1005-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 172 X 51MM 48VDC - 6248N
 Order FAN 172 X 51MM 48VDC-6248N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1045-ND.
FAN 172 X 51MM 24VDC - 6424H
 Order FAN 172 X 51MM 24VDC-6424H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1046-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.