FAN 80 X 25MM 24VDC - 8414M - Fans

Digi-Key Part Number 381-1050-ND
Price Break
1
25
50
100
250
500
Unit Price
19
14.5532
13.3404
11.7233
10.91476
10.10626
Extended Price
19.00
363.83
667.02
1172.33
2728.69
5053.13
Manufacturer Part Number8414M
Product DescriptionFAN 80 X 25MM 24VDC
Quantity Available 0
All prices are in GBP

FAN 80 X 25MM 24VDC - 8414M - Fans Details
Technical/Catalog Information8414M
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated24VDC
Power (Watts)1.4W
Bearing TypeBall
Size / DimensionSquare - 80mm L x 80mm H x 25mm W
Air Flow27 CFM
Features-
Series8400
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8414M
8414M
381 1050 ND
3811050ND
381-1050

Purchase FAN 80 X 25MM 24VDC - 8414M - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 80 X 25MM 24VDC - 8414M
Fans

FAN 80 X 25MM 24VDC - 8414M (381-1050-ND)

Related parts Fans:
FAN 80 X 25MM 24VDC - 8414M
 Order FAN 80 X 25MM 24VDC-8414M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1050-ND.
FAN 80 X 25MM 24VDC - 8414
 Order FAN 80 X 25MM 24VDC-8414 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1011-ND.
FAN 92 X 25MM 24VDC - 3414
 Order FAN 92 X 25MM 24VDC-3414 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1001-ND.
FAN 80 X 25MM 12VDC - 8412
 Order FAN 80 X 25MM 12VDC-8412 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1010-ND.
FAN 92 X 25MM 24VDC - 3414M
 Order FAN 92 X 25MM 24VDC-3414M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1013-ND.
FAN 119 X 25MM 24VDC - 4414FM
 Order FAN 119 X 25MM 24VDC-4414FM online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1025-ND.
FAN 60 X 25MM 24VDC - 614L
 Order FAN 60 X 25MM 24VDC-614L online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1039-ND.
FAN 60 X 25MM 24VDC - 614M
 Order FAN 60 X 25MM 24VDC-614M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1040-ND.
FAN 80 X 38MM 24VDC - 8124K
 Order FAN 80 X 38MM 24VDC-8124K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1047-ND.
FAN 80 X 25MM 12VDC - 8412M
 Order FAN 80 X 25MM 12VDC-8412M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1049-ND.
FAN 60 X 25MM 24VDC - 614
 Order FAN 60 X 25MM 24VDC-614 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1072-ND.
FAN 60 X 25MM 24VDC - 614H
 Order FAN 60 X 25MM 24VDC-614H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1097-ND.
FAN 80 X 25MM 12VDC - 8412L
 Order FAN 80 X 25MM 12VDC-8412L online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1101-ND.
FAN 60 X 25MM 12VDC - 612M
 Order FAN 60 X 25MM 12VDC-612M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1000-ND.
FAN 119 X 32MM 24VDC - 4314
 Order FAN 119 X 32MM 24VDC-4314 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1003-ND.