FAN 80 X 38MM 24VDC - 8124K - Fans

Digi-Key Part Number 381-1047-ND
Price Break
30
Unit Price
47.073
Extended Price
1412.19
Manufacturer Part Number8124K
Product DescriptionFAN 80 X 38MM 24VDC
Quantity Available Non-Stock
All prices are in GBP

FAN 80 X 38MM 24VDC - 8124K - Fans Details
Technical/Catalog Information8124K
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated24VDC
Power (Watts)3W
Bearing TypeBall
Size / DimensionSquare - 80mm L x 80mm H x 38mm W
Air Flow35 CFM
Features-
Series8100
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8124K
8124K
381 1047 ND
3811047ND
381-1047

Purchase FAN 80 X 38MM 24VDC - 8124K - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 80 X 38MM 24VDC - 8124K
Fans

FAN 80 X 38MM 24VDC - 8124K (381-1047-ND)

Related parts Fans:
FAN 80 X 38MM 24VDC - 8124K
 Order FAN 80 X 38MM 24VDC-8124K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1047-ND.
FAN 80 X 25MM 24VDC - 8414
 Order FAN 80 X 25MM 24VDC-8414 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1011-ND.
FAN 119 X 38MM 24VDC - 4184NX
 Order FAN 119 X 38MM 24VDC-4184NX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1015-ND.
FAN 80 X 25MM 24VDC - 8414M
 Order FAN 80 X 25MM 24VDC-8414M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1050-ND.
FAN 80 X 38MM 115VAC - 8500VW
 Order FAN 80 X 38MM 115VAC-8500VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1052-ND.
FAN 80 X 38MM 115VAC - 8506VW
 Order FAN 80 X 38MM 115VAC-8506VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1053-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN 127 X 38MM 24VDC - W2G115-AG71-12
 Order FAN 127 X 38MM 24VDC-W2G115-AG71-12 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1068-ND.
FAN 119 X 38MM 24VDC - 4214H
 Order FAN 119 X 38MM 24VDC-4214H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1085-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
 Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN INTAKE 80 X 38MM 115VAC - 8500A
 Order FAN INTAKE 80 X 38MM 115VAC-8500A online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1051-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8830N
 Order FAN EXHAUST 80 X 38MM 115VAC-8830N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1057-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8500DP
 Order FAN EXHAUST 80 X 38MM 115VAC-8500DP online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1102-ND.