FAN 172 X 51MM 48VDC - 6248N - Fans

Digi-Key Part Number 381-1045-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
59.41
45.5004
41.7088
36.6531
34.12532
31.5975
30.3336
Extended Price
59.41
1137.51
2085.44
3665.31
8531.33
15798.75
30333.60
Manufacturer Part Number6248N
Product DescriptionFAN 172 X 51MM 48VDC
Quantity Available 21
All prices are in GBP

FAN 172 X 51MM 48VDC - 6248N - Fans Details
Technical/Catalog Information6248N
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated48VDC
Power (Watts)17W
Bearing TypeBall
Size / DimensionRound - 172mm Dia x 51mm W
Air Flow241 CFM
Features-
Series6200N
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6248N
6248N
381 1045 ND
3811045ND
381-1045

Purchase FAN 172 X 51MM 48VDC - 6248N - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 172 X 51MM 48VDC - 6248N
Fans

FAN 172 X 51MM 48VDC - 6248N (381-1045-ND)

Related parts Fans:
FAN 172 X 51MM 48VDC - 6248N
 Order FAN 172 X 51MM 48VDC-6248N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1045-ND.
FAN 172 X 51MM 24VDC - 6424
 Order FAN 172 X 51MM 24VDC-6424 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1005-ND.
FAN 172 X 51MM 24VDC - 6424H
 Order FAN 172 X 51MM 24VDC-6424H online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1046-ND.
FAN TUBEAXIAL 172X51MM 48VDC - DV6248
 Order FAN TUBEAXIAL 172X51MM 48VDC-DV6248 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1157-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN 60 X 25MM 12VDC - 612
 Order FAN 60 X 25MM 12VDC-612 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1071-ND.
FAN 60 X 25MM 24VDC - 614
 Order FAN 60 X 25MM 24VDC-614 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1072-ND.
FAN 40 X 10MM 12VDC - 412FH
 Order FAN 40 X 10MM 12VDC-412FH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1081-ND.
FAN 40 X 10MM 24VDC - 414F
 Order FAN 40 X 10MM 24VDC-414F online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1082-ND.
FAN 119 X 32MM 12VDC - 4312S
 Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.