FAN 119 X 38MM 230VAC - 4850Z
FAN 119 X 38MM 230VAC - 4850Z Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
FAN 119 X 38MM 230VAC - 4850Z (381-1037-ND)
Related parts :FAN 119 X 38MM 230VAC - 4850Z
Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN 119 X 38MM 230VAC - 4656Z
Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN 119 X 38MM 115VAC - 4600Z
Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 80 X 38MM 230VAC - 8556VW
Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN EXHAUST 135 X 38MM 230VAC - 5656S
Order FAN EXHAUST 135 X 38MM 230VAC-5656S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1096-ND.
FAN 119 X 32MM 12VDC - 4312S
Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN 80 X 38MM 12VDC - 8112G
Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN 220 X 71MM 230VAC - R2E220-AA40-23
Order FAN 220 X 71MM 230VAC-R2E220-AA40-23 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1109-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8506N
Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN INTAKE 150 X 55MM 230VAC - W2S130-BM03-01
Order FAN INTAKE 150 X 55MM 230VAC-W2S130-BM03-01 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1123-ND.
FAN TUBEAXIAL 127X38MM 230VAC - 5958W
Order FAN TUBEAXIAL 127X38MM 230VAC-5958W online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 5958W-ND.