FAN 119 X 38MM 230VAC - 4656Z - Fans

Digi-Key Part Number 381-1035-ND
Price Break
1
25
50
100
250
500
Unit Price
31.87
24.4136
22.379
19.6664
18.31008
16.95376
Extended Price
31.87
610.34
1118.95
1966.64
4577.52
8476.88
Manufacturer Part Number4656Z
Product DescriptionFAN 119 X 38MM 230VAC
Quantity Available 102
All prices are in GBP

FAN 119 X 38MM 230VAC - 4656Z - Fans Details
Technical/Catalog Information4656Z
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated230VAC
Power (Watts)18W
Bearing TypeBall
Size / DimensionSquare - 119mm L x 119mm H x 38mm W
Air Flow94 CFM
Features-
Series4000
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4656Z
4656Z
381 1035 ND
3811035ND
381-1035

Purchase FAN 119 X 38MM 230VAC - 4656Z - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 119 X 38MM 230VAC - 4656Z
Fans

FAN 119 X 38MM 230VAC - 4656Z (381-1035-ND)

Related parts Fans:
FAN 119 X 38MM 230VAC - 4656Z
 Order FAN 119 X 38MM 230VAC-4656Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1035-ND.
FAN 119 X 38MM 230VAC - 4850Z
 Order FAN 119 X 38MM 230VAC-4850Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1037-ND.
FAN INTAKE 119 X 38MM 230VAC - 4650N
 Order FAN INTAKE 119 X 38MM 230VAC-4650N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1093-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 80 X 38MM 230VAC - 8556VW
 Order FAN 80 X 38MM 230VAC-8556VW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1055-ND.
FAN EXHAUST 135 X 38MM 230VAC - 5656S
 Order FAN EXHAUST 135 X 38MM 230VAC-5656S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1096-ND.
FAN 119 X 32MM 12VDC - 4312S
 Order FAN 119 X 32MM 12VDC-4312S online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1088-ND.
FAN 80 X 38MM 12VDC - 8112G
 Order FAN 80 X 38MM 12VDC-8112G online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1099-ND.
FAN 80 X 38MM 12VDC - 8112K
 Order FAN 80 X 38MM 12VDC-8112K online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1100-ND.
FAN 220 X 71MM 230VAC - R2E220-AA40-23
 Order FAN 220 X 71MM 230VAC-R2E220-AA40-23 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1109-ND.
FAN FLAT AXIAL 38MM 24VDC - 4114NXH
 Order FAN FLAT AXIAL 38MM 24VDC-4114NXH online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1139-ND.
FAN EXHAUST 80 X 38MM 115VAC - 8506N
 Order FAN EXHAUST 80 X 38MM 115VAC-8506N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1104-ND.
FAN INTAKE 150 X 55MM 230VAC - W2S130-BM03-01
 Order FAN INTAKE 150 X 55MM 230VAC-W2S130-BM03-01 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1123-ND.
FAN TUBEAXIAL 127X38MM 230VAC - 5958W
 Order FAN TUBEAXIAL 127X38MM 230VAC-5958W online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 5958W-ND.