FAN 119 X 38MM 115VAC - 4606VX - Fans

Digi-Key Part Number 381-1030-ND
Price Break
1
25
50
100
250
500
Unit Price
31.56
24.176
22.1612
19.475
18.13188
16.78876
Extended Price
31.56
604.40
1108.06
1947.50
4532.97
8394.38
Manufacturer Part Number4606VX
Product DescriptionFAN 119 X 38MM 115VAC
Quantity Available 0
All prices are in GBP

FAN 119 X 38MM 115VAC - 4606VX - Fans Details
Technical/Catalog Information4606VX
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated115VAC
Power (Watts)18W
Bearing TypeBall
Size / DimensionSquare - 119mm L x 119mm H x 38mm W
Air Flow106 CFM
Features-
Series4000
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4606VX
4606VX
381 1030 ND
3811030ND
381-1030

Purchase FAN 119 X 38MM 115VAC - 4606VX - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 119 X 38MM 115VAC - 4606VX
Fans

FAN 119 X 38MM 115VAC - 4606VX (381-1030-ND)

Related parts Fans:
FAN 119 X 38MM 115VAC - 4606VX
 Order FAN 119 X 38MM 115VAC-4606VX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1030-ND.
FAN 119 X 38MM 115VAC - 4530Z
 Order FAN 119 X 38MM 115VAC-4530Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1026-ND.
FAN 119 X 38MM 115VAC - 4600Z
 Order FAN 119 X 38MM 115VAC-4600Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1029-ND.
FAN 119 X 38MM 115VAC - 4606Z
 Order FAN 119 X 38MM 115VAC-4606Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1031-ND.
FAN 119 X 38MM 115VAC - 4800Z
 Order FAN 119 X 38MM 115VAC-4800Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1036-ND.
FAN INTAKE 119 X 38MM 115VAC - 4600N
 Order FAN INTAKE 119 X 38MM 115VAC-4600N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1089-ND.
FAN INTAKE 119 X 38MM 115VAC - 4600X
 Order FAN INTAKE 119 X 38MM 115VAC-4600X online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1090-ND.
FAN INTAKE 119 X 38MM 115VAC - 4606N
 Order FAN INTAKE 119 X 38MM 115VAC-4606N online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1091-ND.
FAN EXHAUST 119 X 38MM 115VAC - 4606ZW
 Order FAN EXHAUST 119 X 38MM 115VAC-4606ZW online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1092-ND.
FAN 119 X 38MM 12VDC - 4182NX
 Order FAN 119 X 38MM 12VDC-4182NX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1014-ND.
FAN 119 X 38MM 24VDC - 4184NX
 Order FAN 119 X 38MM 24VDC-4184NX online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1015-ND.
FAN 119 X 38MM 12VDC - 4212L
 Order FAN 119 X 38MM 12VDC-4212L online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1016-ND.
FAN 119 X 38MM 12VDC - 4212M
 Order FAN 119 X 38MM 12VDC-4212M online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1017-ND.
FAN 119 X 38MM 230VAC - 4650Z
 Order FAN 119 X 38MM 230VAC-4650Z online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1033-ND.
FAN 119 X 38MM 230VAC - 4656VX-817
 Order FAN 119 X 38MM 230VAC-4656VX-817 online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1034-ND.