DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND - Cable Assemblies

Digi-Key Part Number C2RXT-2418G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.7
2.048
1.5687
1.30724
1.22008
1.13294
1.08936
1.04579
Extended Price
2.70
20.48
156.87
326.81
610.04
1132.94
2723.40
5228.95
Manufacturer Part NumberC2RXT-2418G-ND
Product DescriptionDIP CABLE - CDP24T/AE24G/X
Quantity Available 0
All prices are in GBP

DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND - Cable Assemblies Details
Technical/Catalog InformationC2RXT-2418G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions24
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length18" (457.2mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C2RXT 2418G ND
C2RXT2418GND
C2RXT 2418G ND
C2RXT2418GND
C2RXT-2418G

Purchase DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND
Cable Assemblies

DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND (C2RXT-2418G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP24T/AE24G/X - C2RXT-2418G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2418G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2418G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2418G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXT-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C4PXT-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2418G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C4PXG-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2418G-ND.
DIP CABLE - CDP24T/AE24G/X - C4PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C4PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2PXG-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2418G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C8PPG-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C8PPG-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2418G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C6PPG-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C6PPG-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2418G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2418G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C0PPG-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2418G-ND.
DIP CABLE - CDP24T/AE24G/X - C4PXT-2436G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C4PXT-2436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2436G-ND.
DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2418G-ND
 Order DIP CABLE - CDR24T/AE24G/CDR24T-C6RRT-2418G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-2418G-ND.