BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301

Digi-Key Part Number 377-1100-ND
Price Break
1
10
100
200
300
Unit Price
4.72
3.933
3.5393
3.146
2.94937
Extended Price
4.72
39.33
353.93
629.20
884.81
Manufacturer Part NumberAN-1301
Product DescriptionBOX NEMA 4 ALUM 2.52 X 2.28 NAT
Quantity Available 477
All prices are in GBP

BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301 Details
Technical/Catalog InformationAN-1301
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
FeaturesPCB Supports, Sealed 
MaterialMetal - Aluminum
RatingsIEC529, IP65, NEMA 1,2,4,4X,12,13, UL508-4
SeriesAN
Shipping InfoShipped from Digi-Key
Size / Dimension2.52" L x 2.28" W x 1.38" H (64.01mm x 57.91mm x 35.05mm)
Thickness0.130" (3.30mm)
Weight5.0 oz (141.75g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN 1301
AN1301
377 1100 ND
3771100ND
377-1100

Purchase BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301
BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301

BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301 (377-1100-ND)

Related parts :
BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301
 Order BOX NEMA 4 ALUM 2.52 X 2.28 NAT-AN-1301 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1100-ND.
BOX NEMA 4 ALUM 3.54 X 1.42 NAT - AN-1300
 Order BOX NEMA 4 ALUM 3.54 X 1.42 NAT-AN-1300 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1099-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1302
 Order BOX NEMA 4 ALUM 4.53 X 2.56 NAT-AN-1302 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1101-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1303
 Order BOX NEMA 4 ALUM 4.53 X 2.56 NAT-AN-1303 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1102-ND.
BOX NEMA 4 ALUM 4.53 X 3.54 NAT - AN-1304
 Order BOX NEMA 4 ALUM 4.53 X 3.54 NAT-AN-1304 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1103-ND.
BOX NEMA 4 ALUM 5.83 X 4.25 NAT - AN-1305
 Order BOX NEMA 4 ALUM 5.83 X 4.25 NAT-AN-1305 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1104-ND.
BOX NEMA 4 ALUM 6.73 X 4.76 NAT - AN-1306
 Order BOX NEMA 4 ALUM 6.73 X 4.76 NAT-AN-1306 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1105-ND.
BOX NEMA 4 ALUM 8.75 X 5.75 NAT - AN-1307
 Order BOX NEMA 4 ALUM 8.75 X 5.75 NAT-AN-1307 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1106-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1302-G
 Order BOX NEMA 4 ALUM 4.53X2.56" GRY-AN-1302-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1190-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1303-G
 Order BOX NEMA 4 ALUM 4.53X2.56" GRY-AN-1303-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1191-ND.
BOX NEMA 4 ALUM 4.53X3.54" GRY - AN-1304-G
 Order BOX NEMA 4 ALUM 4.53X3.54" GRY-AN-1304-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1192-ND.
BOX NEMA 4 ALUM 5.83X4.25" GRY - AN-1305-G
 Order BOX NEMA 4 ALUM 5.83X4.25" GRY-AN-1305-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1193-ND.
BOX NEMA 4 ALUM 6.73X4.76" GRY - AN-1306-G
 Order BOX NEMA 4 ALUM 6.73X4.76" GRY-AN-1306-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1194-ND.
BOX NEMA 4 ALUM 8.75X5.75" GRY - AN-1307-G
 Order BOX NEMA 4 ALUM 8.75X5.75" GRY-AN-1307-G online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1195-ND.
BOX NEMA 4 ALUM 3.54X1.42X1.18" - AN-2800
 Order BOX NEMA 4 ALUM 3.54X1.42X1.18"-AN-2800 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1426-ND.