BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B

Digi-Key Part Number 377-1085-ND
Price Break
1
10
100
200
300
Unit Price
14.96
12.485
11.2475
9.9825
9.37753
Extended Price
14.96
124.85
1124.75
1996.50
2813.26
Manufacturer Part NumberCU-2110-B
Product DescriptionBOX ALUM 10 X 6 X 3.5 GRAY
Quantity Available 5
All prices are in GBP

BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B Details
Technical/Catalog InformationCU-2110-B
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignU Shaped Pieces
Features-
MaterialMetal - Aluminum
Ratings-
SeriesMini-Box
Shipping InfoShipped from Digi-Key
Size / Dimension10" L x 6" W x 3.5" H (254mm x 152.4mm x 88.9mm)
Thickness0.04" (1.02mm)
Weight1.25 lbs (567g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 2110 B
CU2110B
377 1085 ND
3771085ND
377-1085

Purchase BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B

BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B (377-1085-ND)

Related parts :
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
 Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
 Order BOX STEEL 4" X 6" X 3" GRY/BLK-1454F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
 Order BOX ALUM 5 X 2.25 X 2.25 NAT-CU-3004-A online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1091-ND.
CABINET ALUM 9 X 6 X 5 NAT - AU-1040
 Order CABINET ALUM 9 X 6 X 5 NAT-AU-1040 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1058-ND.
BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347
 Order BOX ALUM 7.39 X 4.7 X 3.21 NAT-CU-347 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
 Order BOX ALUM 4.68" X 3.68" X 1.34"-CU-473 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-473-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
 Order BOX ALUMINUM 4 X 6 X 10 (HWD)-UNC 4-6-10 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L160-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
 Order CHASSIS ALUM 8 X 12 X 3 NAT-AC-424 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1029-ND.
BOX STEEL 10" X 9" X 18" GRAY - 1453K
 Order BOX STEEL 10" X 9" X 18" GRAY-1453K online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453K-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX ALUM 3.15" X 2.125 X.91" BLK - 1455C801BK
 Order BOX ALUM 3.15" X 2.125 X.91" BLK-1455C801BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455C801BK-ND.
BOX ALUM 6.3" X 3.07 X 1.69" BLK - 1455K1601BK
 Order BOX ALUM 6.3" X 3.07 X 1.69" BLK-1455K1601BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455K1601BK-ND.