LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT

Digi-Key Part Number 160-1451-1-ND
Price Break
1
10
100
1000
Unit Price
0.17
0.126
0.1053
0.08422
Extended Price
0.17
1.26
10.53
84.22
Manufacturer Part NumberLTST-C195GYKT
Product DescriptionLED GREEN/YEL BICOLOR 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT Details
Technical/Catalog InformationLTST-C195GYKT
VendorLite-On Inc (VA)
CategoryOptoelectronics
ColorGreen, Yellow
Package / Case0606 (1616 metric)
PackagingCut Tape (CT)
Millicandela Rating4.5mcd Yellow, 10mcd Green
Voltage Rating2.1V Green, 2.1V Yellow
Wavelength569nm, 588nm
Current - Test20mA
Lens Style/SizeRectangle, 1.5mm x 1.1mm
Viewing Angle130°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTST C195GYKT
LTSTC195GYKT
160 1451 1 ND
16014511ND
160-1451-1

Purchase LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT
LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT

LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT (160-1451-1-ND)

Related parts :
LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT
 Order LED GREEN/YEL BICOLOR 0605 SMD-LTST-C195GYKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1451-1-ND.
LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195GYKT
 Order LED GREEN/YEL BICOLOR 0605 SMD-LTST-C195GYKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1451-2-ND.
LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195KGJSKT
 Order LED GREEN/YEL BICOLOR 0605 SMD-LTST-C195KGJSKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1453-1-ND.
LED GREEN/YEL BICOLOR 0605 SMD - LTST-C195KGJSKT
 Order LED GREEN/YEL BICOLOR 0605 SMD-LTST-C195KGJSKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1453-2-ND.
LED GREEN/YEL BICOLOR 1210 SMD - LTST-C155KGJSKT
 Order LED GREEN/YEL BICOLOR 1210 SMD-LTST-C155KGJSKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1410-1-ND.
LED GREEN/YEL BICOLOR 1210 SMD - LTST-C155KGJSKT
 Order LED GREEN/YEL BICOLOR 1210 SMD-LTST-C155KGJSKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1410-2-ND.
LED GREEN/RED BICOLOR 0605 SMD - LTST-C195KGJRKT
 Order LED GREEN/RED BICOLOR 0605 SMD-LTST-C195KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1452-1-ND.
LED GREEN/RED BICOLOR 0605 SMD - LTST-C195KGJRKT
 Order LED GREEN/RED BICOLOR 0605 SMD-LTST-C195KGJRKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1452-2-ND.
LED GREEN/RED BICOLOR 0605 SMD - LTST-C195KGJRKT
 Order LED GREEN/RED BICOLOR 0605 SMD-LTST-C195KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1452-6-ND.
LED GREEN/RED BICOLOR 1210 SMD - LTST-C155KGJRKT
 Order LED GREEN/RED BICOLOR 1210 SMD-LTST-C155KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1409-1-ND.
LED GREEN/RED BICOLOR 1210 SMD - LTST-C155KGJRKT
 Order LED GREEN/RED BICOLOR 1210 SMD-LTST-C155KGJRKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1409-2-ND.
LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT
 Order LED GRN/ORN RED BICOLOR 0605 SMD-LTST-C195GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1450-1-ND.
LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT
 Order LED GRN/ORN RED BICOLOR 0605 SMD-LTST-C195GEKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1450-2-ND.
LED GREEN/YELLOW CLEAR 1210 SMD - LTST-C155GYKT
 Order LED GREEN/YELLOW CLEAR 1210 SMD-LTST-C155GYKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1171-2-ND.
LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
 Order LED GREEN/RED CLEAR 1210 SMD-LTST-C155GEKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1172-2-ND.