LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT - Optoelectronics

Digi-Key Part Number 160-1450-1-ND
Price Break
1
10
100
1000
Unit Price
0.17
0.126
0.1053
0.08422
Extended Price
0.17
1.26
10.53
84.22
Manufacturer Part NumberLTST-C195GEKT
Product DescriptionLED GRN/ORN RED BICOLOR 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT - Optoelectronics Details
Technical/Catalog InformationLTST-C195GEKT
VendorLite-On Inc (VA)
CategoryOptoelectronics
ColorGreen, Red
Package / Case0606 (1616 metric)
PackagingCut Tape (CT)
Millicandela Rating4.5mcd Red, 10mcd Green
Voltage Rating2V Red, 2.1V Green
Wavelength569nm, 621nm
Current - Test20mA
Lens Style/SizeRectangle, 1.5mm x 1.1mm
Viewing Angle130°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTST C195GEKT
LTSTC195GEKT
160 1450 1 ND
16014501ND
160-1450-1

Purchase LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT
Optoelectronics

LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT (160-1450-1-ND)

Related parts Optoelectronics :
LED GRN/ORN RED BICOLOR 0605 SMD - LTST-C195GEKT
 Order LED GRN/ORN RED BICOLOR 0605 SMD-LTST-C195GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1450-1-ND.
LED GREEN/RED BICOLOR 0605 SMD - LTST-C195KGJRKT
 Order LED GREEN/RED BICOLOR 0605 SMD-LTST-C195KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1452-1-ND.
LED GREEN/RED BICOLOR 1210 SMD - LTST-C155KGJRKT
 Order LED GREEN/RED BICOLOR 1210 SMD-LTST-C155KGJRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1409-1-ND.
LED RED CLEAR 1206 SMD - LTST-C150CKT
 Order LED RED CLEAR 1206 SMD-LTST-C150CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1167-1-ND.
LED GREEN/RED CLEAR 1210 SMD - LTST-C155GEKT
 Order LED GREEN/RED CLEAR 1210 SMD-LTST-C155GEKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1172-1-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
 Order LED RED CLEAR 0805 SMD-LTST-C170CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-1-ND.
LED RED CLEAR 0603 SMD - LTST-C190CKT
 Order LED RED CLEAR 0603 SMD-LTST-C190CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1181-1-ND.
LED SUPER RED CLEAR 1206 SMD - LTST-C150KRKT
 Order LED SUPER RED CLEAR 1206 SMD-LTST-C150KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1405-1-ND.
LED SUPER RED CLEAR 0805 SMD - LTST-C170KRKT
 Order LED SUPER RED CLEAR 0805 SMD-LTST-C170KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1415-1-ND.
LED ALGAAS RED THIN 0805 SMD - LTST-C171CKT
 Order LED ALGAAS RED THIN 0805 SMD-LTST-C171CKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1421-1-ND.
LED SUPER RED CLEAR 0603 SMD - LTST-C190KRKT
 Order LED SUPER RED CLEAR 0603 SMD-LTST-C190KRKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1436-2-ND.
LED DOMED RED CLEAR 1210 SMD - LTST-C930KRKT
 Order LED DOMED RED CLEAR 1210 SMD-LTST-C930KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1463-1-ND.
LED RED CLEAR 0603 SMD - LTST-C190KEKT
 Order LED RED CLEAR 0603 SMD-LTST-C190KEKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTST-C190KEKT-ND.
LED RT ANGLE GREEN CLR 1208 SMD - LTST-S320GKT
 Order LED RT ANGLE GREEN CLR 1208 SMD-LTST-S320GKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1206-1-ND.
LED GREEN CLEAR 0603 RT ANG SMD - LTST-S270KGKT
 Order LED GREEN CLEAR 0603 RT ANG SMD-LTST-S270KGKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1478-1-ND.