CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C - Power Supplies

Digi-Key Part Number PT4485C-ND
Price Break
6
Unit Price
111.59
Extended Price
669.54
Manufacturer Part NumberPT4485C
Product DescriptionCONV DC 12VADJ 48VIN 8.5A HZ SMD
Quantity Available Non-Stock
All prices are in GBP

CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C - Power Supplies Details
Technical/Catalog InformationPT4485C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output6.5 ~ 17.5VDC
Power (Watts)100W
Number of Outputs1
1st Output6.5 ~ 17.5 VDC @ 8.5A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT4485C
PT4485C

Purchase CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C
Power Supplies

CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C (PT4485C-ND)

Related parts Power Supplies :
CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4485C
 Order CONV DC 12VADJ 48VIN 8.5A HZ SMD-PT4485C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4485C-ND.
CONV DC 12VADJ 48VIN 8.5A HZ SMD - PT4486C
 Order CONV DC 12VADJ 48VIN 8.5A HZ SMD-PT4486C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4486C-ND.
CONV DC 12VADJ 24VIN 8.5A HZ SMD - PT4475C
 Order CONV DC 12VADJ 24VIN 8.5A HZ SMD-PT4475C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4475C-ND.
CONV DC 12VADJ 24VIN 8.5A HZ SMD - PT4476C
 Order CONV DC 12VADJ 24VIN 8.5A HZ SMD-PT4476C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4476C-ND.
CONV DC-DC 12VADJ 48VIN 8.5A HRZ - PT4485A
 Order CONV DC-DC 12VADJ 48VIN 8.5A HRZ-PT4485A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4485A-ND.
CONV DC-DC 12VADJ 48VIN 8.5A VRT - PT4485N
 Order CONV DC-DC 12VADJ 48VIN 8.5A VRT-PT4485N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4485N-ND.
CONV DC-DC 12VADJ 48VIN 8.5A HRZ - PT4486A
 Order CONV DC-DC 12VADJ 48VIN 8.5A HRZ-PT4486A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4486A-ND.
CONV DC-DC 12VADJ 48VIN 8.5A VRT - PT4486N
 Order CONV DC-DC 12VADJ 48VIN 8.5A VRT-PT4486N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4486N-ND.
CONV DC-DC 2VADJ 48VIN 8A HZ SMD - PT4565C
 Order CONV DC-DC 2VADJ 48VIN 8A HZ SMD-PT4565C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4565C-ND.
CONV DC 1.5V 5A 24VIN HZ SMD - PT4146C
 Order CONV DC 1.5V 5A 24VIN HZ SMD-PT4146C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4146C-ND.
CONV DC 1.8VOUT 24VIN 5A HZ SMD - PT4147C
 Order CONV DC 1.8VOUT 24VIN 5A HZ SMD-PT4147C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4147C-ND.
CONV DC 2.5VOUT 24VIN 5A HZ SMD - PT4148C
 Order CONV DC 2.5VOUT 24VIN 5A HZ SMD-PT4148C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4148C-ND.
CONV DC-DC 12VADJ 24VIN 8.5A HRZ - PT4475A
 Order CONV DC-DC 12VADJ 24VIN 8.5A HRZ-PT4475A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4475A-ND.
CONV DC-DC 12VADJ 24VIN 8.5A VRT - PT4475N
 Order CONV DC-DC 12VADJ 24VIN 8.5A VRT-PT4475N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4475N-ND.
CONV DC-DC 12VADJ 24VIN 8.5A VRT - PT4476N
 Order CONV DC-DC 12VADJ 24VIN 8.5A VRT-PT4476N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4476N-ND.