IC SEEPROM 2K 8DIP - AT93C56-10PC - Integrated Circuits (ICs)

Digi-Key Part Number AT93C56-10PC-ND
Price Break
1
25
100
Unit Price
0.96
0.5304
0.4539
Extended Price
0.96
13.26
45.39
Manufacturer Part NumberAT93C56-10PC
Product DescriptionIC SEEPROM 2K 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC SEEPROM 2K 8DIP - AT93C56-10PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT93C56-10PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8 or 128 x 16)
Speed2MHz
Interface3-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT93C56 10PC
AT93C5610PC

Purchase IC SEEPROM 2K 8DIP - AT93C56-10PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SEEPROM 2K 8DIP - AT93C56-10PC
Integrated Circuits (ICs)

IC SEEPROM 2K 8DIP - AT93C56-10PC (AT93C56-10PC-ND)

Related parts Integrated Circuits (ICs):
IC SEEPROM 2K 8DIP - AT93C56-10PC
 Order IC SEEPROM 2K 8DIP-AT93C56-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10PC-ND.
IC SEEPROM 2K 8DIP - AT24C02-10PC
 Order IC SEEPROM 2K 8DIP-AT24C02-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-ND.
IC SEEPROM 2K 8DIP - AT25020-10PC
 Order IC SEEPROM 2K 8DIP-AT25020-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020-10PC-ND.
IC SEEPROM 2K 8DIP - AT93C56-10PI
 Order IC SEEPROM 2K 8DIP-AT93C56-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10PI-ND.
IC SEEPROM 2K 8DIP - AT24C02A-10PC
 Order IC SEEPROM 2K 8DIP-AT24C02A-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02A-10PC-ND.
IC SEEPROM 1K 8DIP - AT24C01-10PC
 Order IC SEEPROM 1K 8DIP-AT24C01-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PC-ND.
IC SEEPROM 1K 8DIP - AT24C01A-10PC
 Order IC SEEPROM 1K 8DIP-AT24C01A-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PC-ND.
IC SEEPROM 2K 8DIP - AT24C02-10PI
 Order IC SEEPROM 2K 8DIP-AT24C02-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PI-ND.
IC SEEPROM 4K 8DIP - AT24C04-10PC
 Order IC SEEPROM 4K 8DIP-AT24C04-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04-10PC-ND.
IC SEEPROM 8K 8DIP - AT24C08-10PC
 Order IC SEEPROM 8K 8DIP-AT24C08-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-ND.
IC SEEPROM 16K 8DIP - AT24C16-10PC
 Order IC SEEPROM 16K 8DIP-AT24C16-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PC-ND.
IC SEEPROM 256K 8DIP - AT24C256-10PC
 Order IC SEEPROM 256K 8DIP-AT24C256-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10PC-ND.
IC SEEPROM 32K 8DIP - AT24C32-10PC
 Order IC SEEPROM 32K 8DIP-AT24C32-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32-10PC-ND.
IC SEEPROM 64K 8DIP - AT24C64-10PC
 Order IC SEEPROM 64K 8DIP-AT24C64-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64-10PC-ND.
IC SEEPROM 1K 8DIP - AT25010-10PC
 Order IC SEEPROM 1K 8DIP-AT25010-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25010-10PC-ND.