IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI

Digi-Key Part Number AT45DB041B-SI-ND
Price Break
1
25
100
Unit Price
1.3
1.012
0.8635
Extended Price
1.30
25.30
86.35
Manufacturer Part NumberAT45DB041B-SI
Product DescriptionIC DATAFLASH 4M 8-SOIC
Quantity Available 0
All prices are in GBP

IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI Details
Technical/Catalog InformationAT45DB041B-SI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeDataFLASH
Memory Size4M (2048 pages x 264 bytes)
Speed20MHz
InterfaceSPI, 3-Wire Serial
Package / CaseSO-8
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT45DB041B SI
AT45DB041BSI

Purchase IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI

IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI (AT45DB041B-SI-ND)

Related parts :
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SI
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SI-ND.
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SC
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SC-ND.
IC DATAFLASH 4M 8-SOIC - AT45DB041B-SU
 Order IC DATAFLASH 4M 8-SOIC-AT45DB041B-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-SU-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SC
 Order IC DATAFLASH 2M 8-SOIC-AT45DB021B-SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SC-ND.
IC DATAFLASH 4M 14-CBGA - AT45DB041B-CI
 Order IC DATAFLASH 4M 14-CBGA-AT45DB041B-CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CI-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU
 Order IC DATAFLASH 2M 8-SOIC-AT45DB021B-SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SU-ND.
IC DATAFLASH 2MBIT 8-SOIC - AT45DB021D-SSH
 Order IC DATAFLASH 2MBIT 8-SOIC-AT45DB021D-SSH online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021D-SSH-ND.
IC DATAFLASH 4M 2.7V 8 CASON - AT45DB041B-CNU
 Order IC DATAFLASH 4M 2.7V 8 CASON-AT45DB041B-CNU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CNU-ND.
IC VOLTAGE COMPARATOR 8-SOIC - LM311M/NOPB
 Order IC VOLTAGE COMPARATOR 8-SOIC-LM311M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM311MNS-ND.
IC 250MA BUFFER 8-SOIC - BUF634U
 Order IC 250MA BUFFER 8-SOIC-BUF634U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634U-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
 Order IC PRECISION TIMER 8-SOIC-NE555DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-1-ND.
IC NANOPOWER COMPARATOR 8-SOIC - TLV3401IDR
 Order IC NANOPOWER COMPARATOR 8-SOIC-TLV3401IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10707-2-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
 Order IC CMOS TIMER 8-SOIC-TLC555CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1336-1-ND.
IC TRUCK INTERFACE 8 SOIC - L3845D1
 Order IC TRUCK INTERFACE 8 SOIC-L3845D1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3626-5-ND.
IC ANALOG MULTIPLIER 8-SOIC - AD633JR
 Order IC ANALOG MULTIPLIER 8-SOIC-AD633JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-ND.