IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI - Integrated Circuits (ICs)

Digi-Key Part Number AT29C010A-70PI-ND
Price Break
1
25
100
Unit Price
1.6
1.2164
1.0585
Extended Price
1.60
30.41
105.85
Manufacturer Part NumberAT29C010A-70PI
Product DescriptionIC FLASH MEM 5V 1M 70NS 32DIP
Quantity Available 0
All prices are in GBP

IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT29C010A-70PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size1M (128K x 8)
Speed70nS
InterfaceParallel
Package / Case32-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT29C010A 70PI
AT29C010A70PI

Purchase IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI
Integrated Circuits (ICs)

IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI (AT29C010A-70PI-ND)

Related parts Integrated Circuits (ICs):
IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI
 Order IC FLASH MEM 5V 1M 70NS 32DIP-AT29C010A-70PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70PI-ND.
IC FLASH MEM 5V 1M 120NS 32DIP - AT29C010A-12PC
 Order IC FLASH MEM 5V 1M 120NS 32DIP-AT29C010A-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12PC-ND.
IC FLASH MEM 5V 1M 90NS 32DIP - AT29C010A-90PC
 Order IC FLASH MEM 5V 1M 90NS 32DIP-AT29C010A-90PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90PC-ND.
IC FLASH MEM 5V 1M 70NS 32TSOP - AT29C010A-70TU
 Order IC FLASH MEM 5V 1M 70NS 32TSOP-AT29C010A-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70TU-ND.
IC FLASH MEM 5V 4M 120NS 32DIP - AT29C040A-12PC
 Order IC FLASH MEM 5V 4M 120NS 32DIP-AT29C040A-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12PC-ND.
IC FLASH MEM 5V 32MBIT 56-TSOP - E28F320J5120
 Order IC FLASH MEM 5V 32MBIT 56-TSOP-E28F320J5120 online from Digi-Key. Manufactured by Intel. Digi-Key part number 827731-ND.
IC FLASH MEM 5V 64MBIT 56-SSOP - DA28F640J5A150
 Order IC FLASH MEM 5V 64MBIT 56-SSOP-DA28F640J5A150 online from Digi-Key. Manufactured by Intel. Digi-Key part number 835921-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-10TI
 Order IC FLASH MEM 4M 5V 32TSOP-AT29C040A-10TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-10TI-ND.
IC FLASH MEM 512K 120NS 32DIP - AT29C512-12PC
 Order IC FLASH MEM 512K 120NS 32DIP-AT29C512-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12PC-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-90JU SL383
 Order IC FLASH MEM 4M 5V 32PLCC-AT29C040A-90JU SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-90JU SL383-ND.
IC FLASH MEM 256K 32PLCC - AT29C256-70JI
 Order IC FLASH MEM 256K 32PLCC-AT29C256-70JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-70JI-ND.
IC FLASH MEM 256K 90NS 32PLCC - AT29C256-90JC
 Order IC FLASH MEM 256K 90NS 32PLCC-AT29C256-90JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90JC-ND.
IC FLASH MEM 256K 90NS 28DIP - AT29C256-90PI
 Order IC FLASH MEM 256K 90NS 28DIP-AT29C256-90PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90PI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV320T-90TI
 Order IC FLASH MEM 3V 32M 90NS 48-TSOP-AT49LV320T-90TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV320T-90TI-ND.
IC FLASH MEM 4M 2.7V 8SOIC - AT25F4096W-10SU-2.7
 Order IC FLASH MEM 4M 2.7V 8SOIC-AT25F4096W-10SU-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F4096W-10SU-2.7-ND.