IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI - Integrated Circuits (ICs)

Digi-Key Part Number AT28LV010-20TI-ND
Price Break
1
25
100
Unit Price
29.37
19.8084
17.7402
Extended Price
29.37
495.21
1774.02
Manufacturer Part NumberAT28LV010-20TI
Product DescriptionIC EEPROM 3V 1M 200NS 32TSOP
Quantity Available 0
All prices are in GBP

IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT28LV010-20TI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1M (128K x 8)
Speed200nS
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT28LV010 20TI
AT28LV01020TI

Purchase IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI
Integrated Circuits (ICs)

IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI (AT28LV010-20TI-ND)

Related parts Integrated Circuits (ICs):
IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TI
 Order IC EEPROM 3V 1M 200NS 32TSOP-AT28LV010-20TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28LV010-20TI-ND.
IC EEPROM 3V 1M 200NS 32TSOP - AT28LV010-20TU
 Order IC EEPROM 3V 1M 200NS 32TSOP-AT28LV010-20TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28LV010-20TU-ND.
IC EEPROM 64K 200NS 28DIP - AT28C64B-20PC
 Order IC EEPROM 64K 200NS 28DIP-AT28C64B-20PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-20PC-ND.
IC EEPROM 1M 120NS 883C 32-LCC - AT28C010E-12EM/883
 Order IC EEPROM 1M 120NS 883C 32-LCC-AT28C010E-12EM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C010E-12EM883-ND.
IC EEPROM 4M 250NS 44LCC - AT28C040-25LC
 Order IC EEPROM 4M 250NS 44LCC-AT28C040-25LC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C040-25LC-ND.
IC EEPROM SER 16K 1.8V 8-SOIC - AT24C16AN-10SI-1.8
 Order IC EEPROM SER 16K 1.8V 8-SOIC-AT24C16AN-10SI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI1.8-ND.
IC EEPROM SER 256K 2.7V 8-DBGA - AT24C256-10UI-2.7
 Order IC EEPROM SER 256K 2.7V 8-DBGA-AT24C256-10UI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256-10UI-2.7-ND.
IC EEPROM SPI 256K 5.0V 8-SOIC - AT25HP256W-10SI
 Order IC EEPROM SPI 256K 5.0V 8-SOIC-AT25HP256W-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP256W-10SI-ND.
IC EEPROM 256K 150NS 28DIP - AT28C256-15PU
 Order IC EEPROM 256K 150NS 28DIP-AT28C256-15PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-15PU-ND.
IC EEPROM 64K 120NS SO-28 - AT28C64E-12SU
 Order IC EEPROM 64K 120NS SO-28-AT28C64E-12SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64E-12SU-ND.
IC EEPROM W/DATAPRO 1K BIT 8-DIP - FM93CS46N
 Order IC EEPROM W/DATAPRO 1K BIT 8-DIP-FM93CS46N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS46N-ND.
IC EEPROM 256BIT 1-WIRE FLIPCHIP - DS2430AX-S/T&R
 Order IC EEPROM 256BIT 1-WIRE FLIPCHIP-DS2430AX-S/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2430AX-S/T&R-ND.
IC EEPROM 1-WIRE 4KB FLIPCHIP - DS2433X-S/T&R
 Order IC EEPROM 1-WIRE 4KB FLIPCHIP-DS2433X-S/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2433X-S/T&R-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46EM8
 Order IC EEPROM CMOS 1K BIT 8-SOIC-FM93C46EM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EM8-ND.
IC EEPROM W/DATAPRO 4K 8-DIP - FM93CS66N
 Order IC EEPROM W/DATAPRO 4K 8-DIP-FM93CS66N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS66N-ND.