IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC - Integrated Circuits (ICs)

Digi-Key Part Number AT28C16-15TC-ND
Price Break
1
25
100
Unit Price
1.93
1.608
1.4321
Extended Price
1.93
40.20
143.21
Manufacturer Part NumberAT28C16-15TC
Product DescriptionIC EEPROM 16K 150NS 28TSOP
Quantity Available Non-Stock
All prices are in GBP

IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT28C16-15TC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size16K (2K x 8)
Speed150nS
InterfaceParallel
Package / Case28-TSOP
PackagingTray
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT28C16 15TC
AT28C1615TC

Purchase IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC
Integrated Circuits (ICs)

IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC (AT28C16-15TC-ND)

Related parts Integrated Circuits (ICs):
IC EEPROM 16K 150NS 28TSOP - AT28C16-15TC
 Order IC EEPROM 16K 150NS 28TSOP-AT28C16-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15TC-ND.
IC EEPROM 16K 150NS 28TSOP - AT28C16-15TI
 Order IC EEPROM 16K 150NS 28TSOP-AT28C16-15TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15TI-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C16-15JC
 Order IC EEPROM 16K 150NS 32PLCC-AT28C16-15JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15JC-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C16-15JI
 Order IC EEPROM 16K 150NS 32PLCC-AT28C16-15JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15JI-ND.
IC EEPROM 16K 150NS 24DIP - AT28C16-15PC
 Order IC EEPROM 16K 150NS 24DIP-AT28C16-15PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15PC-ND.
IC EEPROM 16K 150NS 24DIP - AT28C16-15PI
 Order IC EEPROM 16K 150NS 24DIP-AT28C16-15PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-15PI-ND.
IC EEPROM 256K 150NS 28TSOP - AT28C256-15TC
 Order IC EEPROM 256K 150NS 28TSOP-AT28C256-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-15TC-ND.
IC EEPROM 256K 150NS 28TSOP - AT28C256F-15TC
 Order IC EEPROM 256K 150NS 28TSOP-AT28C256F-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-15TC-ND.
IC EEPROM 64K 150NS 28TSOP - AT28C64B-15TC
 Order IC EEPROM 64K 150NS 28TSOP-AT28C64B-15TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-15TC-ND.
IC EEPROM 16K 200NS 28TSOP - AT28C16-20TC
 Order IC EEPROM 16K 200NS 28TSOP-AT28C16-20TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-20TC-ND.
IC EEPROM 16K 200NS 28TSOP - AT28C16-20TI
 Order IC EEPROM 16K 200NS 28TSOP-AT28C16-20TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16-20TI-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C16E-15JC
 Order IC EEPROM 16K 150NS 32PLCC-AT28C16E-15JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16E-15JC-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C16E-15JI
 Order IC EEPROM 16K 150NS 32PLCC-AT28C16E-15JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16E-15JI-ND.
IC EEPROM 16K 150NS 24DIP - AT28C16E-15PC
 Order IC EEPROM 16K 150NS 24DIP-AT28C16E-15PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16E-15PC-ND.
IC EEPROM 16K 150NS 24DIP - AT28C16E-15PI
 Order IC EEPROM 16K 150NS 24DIP-AT28C16E-15PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C16E-15PI-ND.