IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC - Integrated Circuits (ICs)

Digi-Key Part Number AT28BV256-20PC-ND
Price Break
1
25
100
Unit Price
18.27
12.3056
11.0353
Extended Price
18.27
307.64
1103.53
Manufacturer Part NumberAT28BV256-20PC
Product DescriptionIC EEPROM 2.7V 256K 200NS 28DIP
Quantity Available 8
All prices are in GBP

IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT28BV256-20PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed200nS
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT28BV256 20PC
AT28BV25620PC

Purchase IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC
Integrated Circuits (ICs)

IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC (AT28BV256-20PC-ND)

Related parts Integrated Circuits (ICs):
IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PC
 Order IC EEPROM 2.7V 256K 200NS 28DIP-AT28BV256-20PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20PC-ND.
IC EEPROM 2.7V 256K 200NS 28DIP - AT28BV256-20PI
 Order IC EEPROM 2.7V 256K 200NS 28DIP-AT28BV256-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20PI-ND.
IC EEPROM 2.7V 256K 200NS 32PLC - AT28BV256-20JC
 Order IC EEPROM 2.7V 256K 200NS 32PLC-AT28BV256-20JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20JC-ND.
IC EEPROM 2.7V 256K 200NS 32PLC - AT28BV256-20JI
 Order IC EEPROM 2.7V 256K 200NS 32PLC-AT28BV256-20JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20JI-ND.
IC EEPROM 2.7V 256K 200NS 28TSO - AT28BV256-20TC
 Order IC EEPROM 2.7V 256K 200NS 28TSO-AT28BV256-20TC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20TC-ND.
IC EEPROM 2.7V 256K 200NS 28TSOP - AT28BV256-20TI
 Order IC EEPROM 2.7V 256K 200NS 28TSOP-AT28BV256-20TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20TI-ND.
IC EEPROM 2.7V 64K 200NS 28DIP - AT28BV64B-20PC
 Order IC EEPROM 2.7V 64K 200NS 28DIP-AT28BV64B-20PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV64B-20PC-ND.
IC EEPROM 2.7V 256K 250NS 28DIP - AT28BV256-25PC
 Order IC EEPROM 2.7V 256K 250NS 28DIP-AT28BV256-25PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-25PC-ND.
IC EEPROM 2.7V 256K 250NS 28DIP - AT28BV256-25PI
 Order IC EEPROM 2.7V 256K 250NS 28DIP-AT28BV256-25PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-25PI-ND.
IC EEPROM 2.7V 256K 200NS 28TSOP - AT28BV256-20TU
 Order IC EEPROM 2.7V 256K 200NS 28TSOP-AT28BV256-20TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20TU-ND.
IC EEPROM 2.7V 256K 200NS 32PLC - AT28BV256-20JU
 Order IC EEPROM 2.7V 256K 200NS 32PLC-AT28BV256-20JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20JU-ND.
IC EEPROM 2.7V 256K 200NS SO-28 - AT28BV256-20SC
 Order IC EEPROM 2.7V 256K 200NS SO-28-AT28BV256-20SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20SC-ND.
IC EEPROM 2.7V 256K 200NS SO-28 - AT28BV256-20SI
 Order IC EEPROM 2.7V 256K 200NS SO-28-AT28BV256-20SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20SI-ND.
IC EEPROM 2.7V 256K 200NS SO-28 - AT28BV256-20SU
 Order IC EEPROM 2.7V 256K 200NS SO-28-AT28BV256-20SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV256-20SU-ND.
IC EEPROM 2.7V 64K 200NS 28DIP - AT28BV64B-20PI
 Order IC EEPROM 2.7V 64K 200NS 28DIP-AT28BV64B-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28BV64B-20PI-ND.