IC SEEPROM 32K SO-8 - AT24C32N-10SC - Integrated Circuits (ICs)

Digi-Key Part Number AT24C32N-10SC-ND
Price Break
1
25
100
Unit Price
1.56
0.9424
0.8282
Extended Price
1.56
23.56
82.82
Manufacturer Part NumberAT24C32N-10SC
Product DescriptionIC SEEPROM 32K SO-8
Quantity Available 0
All prices are in GBP

IC SEEPROM 32K SO-8 - AT24C32N-10SC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT24C32N-10SC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size32K (4K x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT24C32N 10SC
AT24C32N10SC

Purchase IC SEEPROM 32K SO-8 - AT24C32N-10SC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SEEPROM 32K SO-8 - AT24C32N-10SC
Integrated Circuits (ICs)

IC SEEPROM 32K SO-8 - AT24C32N-10SC (AT24C32N-10SC-ND)

Related parts Integrated Circuits (ICs):
IC SEEPROM 32K SO-8 - AT24C32N-10SC
 Order IC SEEPROM 32K SO-8-AT24C32N-10SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32N-10SC-ND.
IC SEEPROM 4K SO-8 - AT24C04N-10SI
 Order IC SEEPROM 4K SO-8-AT24C04N-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-ND.
IC EEPROM 32K X 8 28DIP - X28HC256P-12
 Order IC EEPROM 32K X 8 28DIP-X28HC256P-12 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X28HC256P-12-ND.
IC SEEPROM 16K 2.7V 10MS 8-SOIC - AT93C86-10SI-2.7
 Order IC SEEPROM 16K 2.7V 10MS 8-SOIC-AT93C86-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C86-10SI-2.7-ND.
IC SEEPROM 8K 2.5V 8DIP - AT24C08-10PC-2.5
 Order IC SEEPROM 8K 2.5V 8DIP-AT24C08-10PC-2.5 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08-10PC-2.5-ND.
IC SEEPROM 256K 1.8V 8DIP - AT25256-10PI-1.8
 Order IC SEEPROM 256K 1.8V 8DIP-AT25256-10PI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256-10PI-1.8-ND.
IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7
 Order IC SEEPROM 1M 2.7V 8SOIC-AT25F1024N-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F1024N10SI2.7-ND.
IC SEEPROM 1M 2.7V 8DIP - AT24C1024-10PI-2.7
 Order IC SEEPROM 1M 2.7V 8DIP-AT24C1024-10PI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10PI2.7-ND.
IC SEEPROM 512K 1.8V 8LAP - AT25HP512-10CI-1.8
 Order IC SEEPROM 512K 1.8V 8LAP-AT25HP512-10CI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512-10CI1.8-ND.
IC SEEPROM 512K 2.7V 8LAP - AT25HP512-10CI-2.7
 Order IC SEEPROM 512K 2.7V 8LAP-AT25HP512-10CI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25HP512-10CI2.7-ND.
IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7
 Order IC SEEPROM 1M 2.7V 20SOIC-AT25P1024W1-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25P1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8LAP - AT24C1024-10CI-2.7
 Order IC SEEPROM 1M 2.7V 8LAP-AT24C1024-10CI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10CI2.7-ND.
IC SEEPROM 2K 2.7V 8TSSOP - AT24C02-10TU-2.7 SL383
 Order IC SEEPROM 2K 2.7V 8TSSOP-AT24C02-10TU-2.7 SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C0210TU27SL38-ND.
IC SEEPROM 128K 2.7V 8SOIC - AT25128AN-10SU-2.7 SL383
 Order IC SEEPROM 128K 2.7V 8SOIC-AT25128AN-10SU-2.7 SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25128AN10SU27SL-ND.
IC DATAFLASH 4M 2.7V 8 CASON - AT45DB041B-CNU
 Order IC DATAFLASH 4M 2.7V 8 CASON-AT45DB041B-CNU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CNU-ND.