DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA - Discrete Semiconductor Products

Digi-Key Part Number ZHCS2000CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.74
0.555
0.3696
0.32032
0.2464
Extended Price
0.74
5.55
36.96
160.16
246.40
Manufacturer Part NumberZHCS2000TA
Product DescriptionDIODE SCHOTTKY 40V 2A SOT23-6
Quantity Available 757
All prices are in GBP

DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA - Discrete Semiconductor Products Details
Technical/Catalog InformationZHCS2000TA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated40V
Current Rating2A
Package / CaseSOT-23-6
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)5.5ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZHCS2000TA
ZHCS2000TA
ZHCS2000CT ND
ZHCS2000CTND
ZHCS2000CT

Purchase DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA
Discrete Semiconductor Products

DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA

Bestellen Sie DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA online bei Digi-Key AT
Orden DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA online from Digi-Key IE

DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA (ZHCS2000CT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA
 Order DIODE SCHOTTKY 40V 2A SOT23-6-ZHCS2000TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS2000CT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240-FDICT-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13-F
 Order DIODE SCHOTTKY 40V 2A SMA-B240A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240A-FDICT-ND.
DIODE SCHOTTKY 40V 750MA SOT23 - BAT750-7-F
 Order DIODE SCHOTTKY 40V 750MA SOT23-BAT750-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT750-FDICT-ND.
DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA
 Order DIODE SCHOTTKY 40V 1.0A SOT-23-ZHCS1000TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS1000CT-ND.
DIODE SCHOTTKY 40V 0.4A SOD-323 - ZHCS400TA
 Order DIODE SCHOTTKY 40V 0.4A SOD-323-ZHCS400TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS400CT-ND.
DIODE SCHOTTKY 40V 1.1A PWRDI123 - DFLS140-7
 Order DIODE SCHOTTKY 40V 1.1A PWRDI123-DFLS140-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS140DICT-ND.
DIODE SCHOTTKY 40V 10A POWERDI5 - PDS1040-13
 Order DIODE SCHOTTKY 40V 10A POWERDI5-PDS1040-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS1040DICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B240-FDITR-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13-F
 Order DIODE SCHOTTKY 40V 2A SMA-B240A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B240A-FDITR-ND.