OPTOISOLATOR W/BASE 6-DIP - 4N37 - Isolators

Digi-Key Part Number 160-1306-5-ND
Price Break
1
10
100
250
500
1000
5000
10000
Unit Price
0.23
0.176
0.1323
0.09764
0.08232
0.07821
0.07498
0.07351
Extended Price
0.23
1.76
13.23
24.41
41.16
78.21
374.90
735.10
Manufacturer Part Number4N37
Product DescriptionOPTOISOLATOR W/BASE 6-DIP
Quantity Available 4480
All prices are in GBP

OPTOISOLATOR W/BASE 6-DIP - 4N37 - Isolators Details
Technical/Catalog Information4N37
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage1500Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel100mA
Voltage - Output30V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)100% @ 10mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4N37
4N37
160 1306 5 ND
16013065ND
160-1306-5

Purchase OPTOISOLATOR W/BASE 6-DIP - 4N37 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR W/BASE 6-DIP - 4N37
Isolators

OPTOISOLATOR W/BASE 6-DIP - 4N37 (160-1306-5-ND)

Related parts Isolators:
OPTOISOLATOR W/BASE 6-DIP - 4N37
 Order OPTOISOLATOR W/BASE 6-DIP-4N37 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1306-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25
 Order OPTOISOLATOR W/BASE 6-DIP-4N25 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1300-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N26
 Order OPTOISOLATOR W/BASE 6-DIP-4N26 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1302-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N35
 Order OPTOISOLATOR W/BASE 6-DIP-4N35 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1304-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-1
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1308-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-2
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-2 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1310-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A1
 Order OPTOISOLATOR W/BASE 6-DIP-H11A1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1324-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A2
 Order OPTOISOLATOR W/BASE 6-DIP-H11A2 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1326-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11D1
 Order OPTOISOLATOR W/BASE 6-DIP-H11D1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1328-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-3
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-3 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1312-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-4
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-4 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1314-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25M
 Order OPTOISOLATOR W/BASE 6-DIP-4N25M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N25MLT-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N26M
 Order OPTOISOLATOR W/BASE 6-DIP-4N26M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N26MLT-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N27M
 Order OPTOISOLATOR W/BASE 6-DIP-4N27M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N27MLT-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N28M
 Order OPTOISOLATOR W/BASE 6-DIP-4N28M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N28MLT-ND.