IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11607-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.29
0.2268
0.1597
0.10892
0.08712
0.06897
Extended Price
0.29
5.67
15.97
27.23
43.56
68.97
Manufacturer Part NumberSN74LVC1G14DBVR
Product DescriptionIC SCHMITT TRIG INV SOT-23-5
Quantity Available 17733
All prices are in GBP

IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LVC1G14DBVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series74LVC
Package / CaseSOT-23-5
Logic TypeInverter
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs1
Output Current High, Low32mA, 32mA
Supply Voltage1.65 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC1G14DBVR
SN74LVC1G14DBVR
296 11607 1 ND
296116071ND
296-11607-1

Purchase IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR
Integrated Circuits (ICs)

IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR (296-11607-1-ND)

Related parts Integrated Circuits (ICs):
IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR
 Order IC SCHMITT TRIG INV SOT-23-5-SN74LVC1G14DBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11607-2-ND.
IC SCHMITT TRIG INV SOT-23-5 - SN74LVC1G14DBVR
 Order IC SCHMITT TRIG INV SOT-23-5-SN74LVC1G14DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11607-1-ND.
IC SCHMITT-TRIG BUFF SOT-23-5 - SN74LVC1G17DBVR
 Order IC SCHMITT-TRIG BUFF SOT-23-5-SN74LVC1G17DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11933-1-ND.
IC SCHMITT-TRIG BUFF SOT-23-5 - SN74LVC1G17DBVR
 Order IC SCHMITT-TRIG BUFF SOT-23-5-SN74LVC1G17DBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11933-2-ND.
IC SINGLE-SUPPLY OPAMP SOT-23-5 - OPA237NA/250
 Order IC SINGLE-SUPPLY OPAMP SOT-23-5-OPA237NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA237NATR-ND.
IC SINGLE-SUPPLY OPAMP SOT-23-5 - OPA237NA/250
 Order IC SINGLE-SUPPLY OPAMP SOT-23-5-OPA237NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA237NACT-ND.
IC HIGH GAIN OPAMP SOT-23-5 - OPA643N/250
 Order IC HIGH GAIN OPAMP SOT-23-5-OPA643N/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA643NTR-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA340NA/250
 Order IC SINGLE SUPPLY OPAMP SOT-23-5-OPA340NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA340NA/250
 Order IC SINGLE SUPPLY OPAMP SOT-23-5-OPA340NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA340NACT-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA631N/250
 Order IC SINGLE SUPPLY OPAMP SOT-23-5-OPA631N/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA631NTR-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA631N/250
 Order IC SINGLE SUPPLY OPAMP SOT-23-5-OPA631N/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA631NCT-ND.
IC SNGL SUPPLY OPAMP SOT-23-5 - OPA634N/250
 Order IC SNGL SUPPLY OPAMP SOT-23-5-OPA634N/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA634NTR-ND.
IC SNGL SUPPLY OPAMP SOT-23-5 - OPA634N/250
 Order IC SNGL SUPPLY OPAMP SOT-23-5-OPA634N/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA634NCT-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA237NA/3K
 Order IC SINGLE SUPPLY OPAMP SOT-23-5-OPA237NA/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA237NA/3K-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336NA/250
 Order IC MICRO PWR OPAMP SOT-23-5-OPA336NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA336NATR-ND.