INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF

Digi-Key Part Number PCD1536TR-ND
Price Break
500
1000
2500
5000
10000
25000
Unit Price
0.14084
0.13358
0.12052
0.11689
0.10672
0.10091
Extended Price
70.42
133.58
301.30
584.45
1067.20
2522.75
Manufacturer Part NumberELJ-PB151KF
Product DescriptionINDUCTOR 150UH 10% 1812 SMD
Quantity Available 1000
All prices are in GBP

INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF Details
Technical/Catalog InformationELJ-PB151KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance150µH
Tolerance±10%
SeriesPB
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Type-
Current120mA
Mounting TypeSurface Mount
Q @ Freq20 @ 796kHz
Self Resonant Freq5MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ PB151KF
ELJPB151KF
PCD1536TR ND
PCD1536TRND
PCD1536TR

Purchase INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF
INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF

INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF (PCD1536TR-ND)

Related parts :
INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF
 Order INDUCTOR 150UH 10% 1812 SMD-ELJ-PB151KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1536TR-ND.
INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF
 Order INDUCTOR 150UH 10% 1812 SMD-ELJ-PB151KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1536CT-ND.
INDUCTOR 150UH 10% 1812 SMD - ELJ-PB151KF
 Order INDUCTOR 150UH 10% 1812 SMD-ELJ-PB151KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1536DKR-ND.
INDUCTOR 150UH 10% 1210 SMD - ELJ-EA151KF
 Order INDUCTOR 150UH 10% 1210 SMD-ELJ-EA151KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1430TR-ND.
INDUCTOR 150UH 10% 1210 SMD - ELJ-EA151KF
 Order INDUCTOR 150UH 10% 1210 SMD-ELJ-EA151KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1430CT-ND.
INDUCTOR 150UH 10% 1210 SMD - ELJ-PA151KF
 Order INDUCTOR 150UH 10% 1210 SMD-ELJ-PA151KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1498TR-ND.
INDUCTOR 150UH 10% 1210 SMD - ELJ-PA151KF
 Order INDUCTOR 150UH 10% 1210 SMD-ELJ-PA151KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1498CT-ND.
INDUCTOR 10UH 10% 1812 SMD - ELJ-PB100KF
 Order INDUCTOR 10UH 10% 1812 SMD-ELJ-PB100KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1522TR-ND.
INDUCTOR 12UH 10% 1812 SMD - ELJ-PB120KF
 Order INDUCTOR 12UH 10% 1812 SMD-ELJ-PB120KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1523TR-ND.
INDUCTOR 15UH 10% 1812 SMD - ELJ-PB150KF
 Order INDUCTOR 15UH 10% 1812 SMD-ELJ-PB150KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1524TR-ND.
INDUCTOR 18UH 10% 1812 SMD - ELJ-PB180KF
 Order INDUCTOR 18UH 10% 1812 SMD-ELJ-PB180KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1525TR-ND.
INDUCTOR 22UH 10% 1812 SMD - ELJ-PB220KF
 Order INDUCTOR 22UH 10% 1812 SMD-ELJ-PB220KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1526TR-ND.
INDUCTOR 27UH 10% 1812 SMD - ELJ-PB270KF
 Order INDUCTOR 27UH 10% 1812 SMD-ELJ-PB270KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1527TR-ND.
INDUCTOR 33UH 10% 1812 SMD - ELJ-PB330KF
 Order INDUCTOR 33UH 10% 1812 SMD-ELJ-PB330KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1528TR-ND.
INDUCTOR 39UH 10% 1812 SMD - ELJ-PB390KF
 Order INDUCTOR 39UH 10% 1812 SMD-ELJ-PB390KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1529TR-ND.