INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2

Digi-Key Part Number PCD1506TR-ND
Price Break
3000
6000
12000
24000
48000
Unit Price
0.12823
0.12182
0.11541
0.10985
0.10429
Extended Price
384.69
730.92
1384.92
2636.40
5005.92
Manufacturer Part NumberELJ-NJ12NJF2
Product DescriptionINDUCTOR 12NH 5% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2 Details
Technical/Catalog InformationELJ-NJ12NJF2
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance12nH
Tolerance±5%
SeriesNJ
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeNon-Magnetic Core
Current550mA
Mounting TypeSurface Mount
Q @ Freq35 @ 250MHz
Self Resonant Freq6GHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELJ NJ12NJF2
ELJNJ12NJF2
PCD1506TR ND
PCD1506TRND
PCD1506TR

Purchase INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2
INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2

INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2 (PCD1506TR-ND)

Related parts :
INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-NJ12NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1506TR-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-NJ12NJF2
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-NJ12NJF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1506CT-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-QE12NJF
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-QE12NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1879TR-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-QE12NJF
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-QE12NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1879CT-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-RE12NJFA
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-RE12NJFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1974TR-ND.
INDUCTOR 12NH 5% 0603 SMD - ELJ-RE12NJFA
 Order INDUCTOR 12NH 5% 0603 SMD-ELJ-RE12NJFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1974CT-ND.
INDUCTOR 12NH 5% FIXED SMD - ELJ-RF12NJF
 Order INDUCTOR 12NH 5% FIXED SMD-ELJ-RF12NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1277TR-ND.
INDUCTOR 12NH 5% FIXED SMD - ELJ-RF12NJF
 Order INDUCTOR 12NH 5% FIXED SMD-ELJ-RF12NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1277CT-ND.
INDUCTOR 12NH 10% 0603 SMD - ELJ-PE12NKF
 Order INDUCTOR 12NH 10% 0603 SMD-ELJ-PE12NKF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1413TR-ND.
INDUCTOR 12NH 10% 0603 SMD - ELJ-PE12NKF
 Order INDUCTOR 12NH 10% 0603 SMD-ELJ-PE12NKF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1413CT-ND.
INDUCTOR 10NH 5% 0603 SMD - ELJ-NJ10NJF2
 Order INDUCTOR 10NH 5% 0603 SMD-ELJ-NJ10NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1505TR-ND.
INDUCTOR 15NH 5% 0603 SMD - ELJ-NJ15NJF2
 Order INDUCTOR 15NH 5% 0603 SMD-ELJ-NJ15NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1507TR-ND.
INDUCTOR 18NH 5% 0603 SMD - ELJ-NJ18NJF2
 Order INDUCTOR 18NH 5% 0603 SMD-ELJ-NJ18NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1508TR-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-NJ22NJF2
 Order INDUCTOR 22NH 5% 0603 SMD-ELJ-NJ22NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1509TR-ND.
INDUCTOR 27NH 5% 0603 SMD - ELJ-NJ27NJF2
 Order INDUCTOR 27NH 5% 0603 SMD-ELJ-NJ27NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1510TR-ND.