CONN BLOCK TERMINAL GROUND 5MM - 1016200000 - Connectors

Digi-Key Part Number 281-1490-ND
Price Break
1
10
100
500
1000
Unit Price
3.45
3.104
2.7588
2.41396
2.0691
Extended Price
3.45
31.04
275.88
1206.98
2069.10
Manufacturer Part Number1016200000
Product DescriptionCONN BLOCK TERMINAL GROUND 5MM
Quantity Available 10
All prices are in GBP

CONN BLOCK TERMINAL GROUND 5MM - 1016200000 - Connectors Details
Technical/Catalog Information1016200000
VendorWeidmuller
CategoryConnectors
Accessory TypeGrounding Blocks
For Use With/Related Products281-1466-ND - Series WDU 2.5N
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1016200000
1016200000
281 1490 ND
2811490ND
281-1490

Purchase CONN BLOCK TERMINAL GROUND 5MM - 1016200000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BLOCK TERMINAL GROUND 5MM - 1016200000
Connectors

CONN BLOCK TERMINAL GROUND 5MM - 1016200000 (281-1490-ND)

Related parts Connectors:
CONN BLOCK TERMINAL GROUND 5MM - 1016200000
 Order CONN BLOCK TERMINAL GROUND 5MM-1016200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1490-ND.
CONN BLOCK TERMINAL GROUND 5MM - 1010000000
 Order CONN BLOCK TERMINAL GROUND 5MM-1010000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1491-ND.
CONN BLOCK TERMINAL GROUND 5MM - 1041650000
 Order CONN BLOCK TERMINAL GROUND 5MM-1041650000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1496-ND.
CONN BLOCK TERMINAL GROUND 5MM - 1041920000
 Order CONN BLOCK TERMINAL GROUND 5MM-1041920000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1497-ND.
CONN BLOCK TERMINAL GROUND 6MM - 1010100000
 Order CONN BLOCK TERMINAL GROUND 6MM-1010100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1492-ND.
CONN BLOCK TERMINAL GROUND 8MM - 1010200000
 Order CONN BLOCK TERMINAL GROUND 8MM-1010200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1493-ND.
CONN BLOCK TERMINAL GROUND 10MM - 1010300000
 Order CONN BLOCK TERMINAL GROUND 10MM-1010300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1494-ND.
CONN BLOCK TERMINAL GROUND 12MM - 1010400000
 Order CONN BLOCK TERMINAL GROUND 12MM-1010400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1495-ND.
CONN TERMINAL GROUND BLOCK 10MM - 1752270000
 Order CONN TERMINAL GROUND BLOCK 10MM-1752270000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1752270000-ND.
CONN TERMINAL GROUND BLOCK 150MM - 1752370000
 Order CONN TERMINAL GROUND BLOCK 150MM-1752370000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1752370000-ND.
CONN TERMINAL GROUND BLOCK 16MM - 1752290000
 Order CONN TERMINAL GROUND BLOCK 16MM-1752290000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1752290000-ND.
CONN TERMINAL GROUND BLOCK 16MM - 1019100000
 Order CONN TERMINAL GROUND BLOCK 16MM-1019100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1019100000-ND.
CONN TERM BLOCK LOCKING PCB 5MM - 1638370000
 Order CONN TERM BLOCK LOCKING PCB 5MM-1638370000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638370000-ND.
CONN TERM BLOCK FEED THRU 5MM - 1040800000
 Order CONN TERM BLOCK FEED THRU 5MM-1040800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1466-ND.
CONN TERM BLOCK FEED THRU 5MM - 1020000000
 Order CONN TERM BLOCK FEED THRU 5MM-1020000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1467-ND.