CONN TERM BLOCK FEED THRU 10MM - 1020300000 - Connectors

Digi-Key Part Number 281-1470-ND
Price Break
1
10
100
500
1000
Unit Price
1.82
1.639
1.4562
1.2742
1.09217
Extended Price
1.82
16.39
145.62
637.10
1092.17
Manufacturer Part Number1020300000
Product DescriptionCONN TERM BLOCK FEED THRU 10MM
Quantity Available 1523
All prices are in GBP

CONN TERM BLOCK FEED THRU 10MM - 1020300000 - Connectors Details
Technical/Catalog Information1020300000
VendorWeidmuller
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size6-16 AWG
ColorBeige
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesWDU
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020300000
1020300000
281 1470 ND
2811470ND
281-1470

Purchase CONN TERM BLOCK FEED THRU 10MM - 1020300000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLOCK FEED THRU 10MM - 1020300000
Connectors

CONN TERM BLOCK FEED THRU 10MM - 1020300000 (281-1470-ND)

Related parts Connectors:
CONN TERM BLOCK FEED THRU 10MM - 1020300000
 Order CONN TERM BLOCK FEED THRU 10MM-1020300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1470-ND.
CONN TERM BLOCK FEED THRU 5MM - 1040800000
 Order CONN TERM BLOCK FEED THRU 5MM-1040800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1466-ND.
CONN TERM BLOCK FEED THRU 5MM - 1020000000
 Order CONN TERM BLOCK FEED THRU 5MM-1020000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1467-ND.
CONN TERM BLOCK FEED THRU 6MM - 1020100000
 Order CONN TERM BLOCK FEED THRU 6MM-1020100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1468-ND.
CONN TERM BLOCK FEED THRU 8MM - 1020200000
 Order CONN TERM BLOCK FEED THRU 8MM-1020200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1469-ND.
CONN TERM BLOCK FEED THRU 12MM - 1020400000
 Order CONN TERM BLOCK FEED THRU 12MM-1020400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1471-ND.
CONN TERM BLOCK FEED THRU 5MM - 1041100000
 Order CONN TERM BLOCK FEED THRU 5MM-1041100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1472-ND.
CONN TERM BLOCK FEED THRU 6MM - 1041900000
 Order CONN TERM BLOCK FEED THRU 6MM-1041900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1473-ND.
CONN TERM BLOCK FEED THRU 6MM - 1041910000
 Order CONN TERM BLOCK FEED THRU 6MM-1041910000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1474-ND.
CONN TERM BLOCK FEED THRU 5MM - 1041610000
 Order CONN TERM BLOCK FEED THRU 5MM-1041610000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1475-ND.
CONN TERM BLOCK FEED THRU 3.5MM - 1753280000
 Order CONN TERM BLOCK FEED THRU 3.5MM-1753280000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1476-ND.
CONN TERM BLOCK FEED THRU 3.5MM - 1753290000
 Order CONN TERM BLOCK FEED THRU 3.5MM-1753290000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1477-ND.
CONN TERM BLOCK FEED THRU 6MM - 41001.2
 Order CONN TERM BLOCK FEED THRU 6MM-41001.2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2525-ND.
CONN TERM BLOCK FEED THRU 8MM - 41005.2
 Order CONN TERM BLOCK FEED THRU 8MM-41005.2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2526-ND.
CONN TERM BLOCK FEED THRU 6MM - 41020.2
 Order CONN TERM BLOCK FEED THRU 6MM-41020.2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2527-ND.