CONN TERM BLOCK FEED THRU 6MM - 1020100000

Digi-Key Part Number 281-1468-ND
Price Break
1
10
100
500
1000
Unit Price
0.94
0.847
0.7524
0.65836
0.5643
Extended Price
0.94
8.47
75.24
329.18
564.30
Manufacturer Part Number1020100000
Product DescriptionCONN TERM BLOCK FEED THRU 6MM
Quantity Available 282
All prices are in GBP

CONN TERM BLOCK FEED THRU 6MM - 1020100000 Details
Technical/Catalog Information1020100000
VendorWeidmuller
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size10-26 AWG
ColorBeige
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesWDU
Features*
Termination*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1020100000
1020100000
281 1468 ND
2811468ND
281-1468

Purchase CONN TERM BLOCK FEED THRU 6MM - 1020100000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLOCK FEED THRU 6MM - 1020100000
CONN TERM BLOCK FEED THRU 6MM - 1020100000

CONN TERM BLOCK FEED THRU 6MM - 1020100000 (281-1468-ND)

Related parts :
CONN TERM BLOCK FEED THRU 6MM - 1020100000
 Order CONN TERM BLOCK FEED THRU 6MM-1020100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1468-ND.
CONN TERM BLOCK FEED THRU 5MM - 1020000000
 Order CONN TERM BLOCK FEED THRU 5MM-1020000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1467-ND.
CONN TERM BLK FEED THRU 5.2MM - 3003347
 Order CONN TERM BLK FEED THRU 5.2MM-3003347 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1499-ND.
CONN TERM BLOCK W/LED IND PA BG - 0474560000
 Order CONN TERM BLOCK W/LED IND PA BG-0474560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0474560000-ND.
CONN TERM BLOCK DIN 35 PA GN/YL - 0661060000
 Order CONN TERM BLOCK DIN 35 PA GN/YL-0661060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0661060000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 9532440000
 Order CONN TERM BLOCK RAIL MNT WM BG-9532440000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9532440000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0172160000
 Order CONN TERM BLOCK RAIL MNT PA BG-0172160000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172160000-ND.
CONN TERM BLOCK 1 1/4X1/4" KRG - 0667520000
 Order CONN TERM BLOCK 1 1/4X1/4" KRG-0667520000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0667520000-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1729076
 Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.