LCD ANALOG GAUGE DC VOLTMETER - QM130M - Industrial Controls, Meters

Digi-Key Part Number 227-1045-ND
Price Break
1
Unit Price
21.46
Extended Price
21.46
Manufacturer Part NumberQM130M
Product DescriptionLCD ANALOG GAUGE DC VOLTMETER
Quantity Available 4
All prices are in GBP

LCD ANALOG GAUGE DC VOLTMETER - QM130M - Industrial Controls, Meters Details
Technical/Catalog InformationQM130M
VendorMartel Electronics
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Input0 ~ 1VDC
Number of Digits/Alpha-
Mounting TypeThrough Hole
Voltage - Supply9V
BacklightWithout Backlight
TypeAnalog Voltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QM130M
QM130M
227 1045 ND
2271045ND
227-1045

Purchase LCD ANALOG GAUGE DC VOLTMETER - QM130M - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD ANALOG GAUGE DC VOLTMETER - QM130M
Industrial Controls, Meters

LCD ANALOG GAUGE DC VOLTMETER - QM130M (227-1045-ND)

Related parts Industrial Controls, Meters :
LCD ANALOG GAUGE DC VOLTMETER - QM130M
 Order LCD ANALOG GAUGE DC VOLTMETER-QM130M online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1045-ND.
LCD DC VOLTMETER 4-25 VDC - QM100V
 Order LCD DC VOLTMETER 4-25 VDC-QM100V online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1042-ND.
DC VOLTMETER 4-40 VDC - QM100V-40
 Order DC VOLTMETER 4-40 VDC-QM100V-40 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1054-ND.
VOLTMETER LCD 200MV 0.25" DIG HT - V1
 Order VOLTMETER LCD 200MV 0.25" DIG HT-V1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1059-ND.
VOLTMETER LCD 200MV 0.6" DIG HT - V600
 Order VOLTMETER LCD 200MV 0.6" DIG HT-V600 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1061-ND.
LCD 5.5MM UNIV MINI METER - DPM1
 Order LCD 5.5MM UNIV MINI METER-DPM1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1001-ND.
LCD 11MM UNIV MINI METER - DPM3
 Order LCD 11MM UNIV MINI METER-DPM3 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1005-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM125 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
LCD DPM 5-15V/2V 3.5 DIGIT - DPM600-2
 Order LCD DPM 5-15V/2V 3.5 DIGIT-DPM600-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1022-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
 Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.
LCD DPM 5-15V/20V 3.5 DIGIT BKLT - DPM700-20
 Order LCD DPM 5-15V/20V 3.5 DIGIT BKLT-DPM700-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1026-ND.
METER DPM LCD DIFF INPUT 200MV - DPM65
 Order METER DPM LCD DIFF INPUT 200MV-DPM65 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1036-ND.
LCD UNIVERSAL VOLT AMMETER - QM140V
 Order LCD UNIVERSAL VOLT AMMETER-QM140V online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1046-ND.
PANEL METER LCD 200MV 3.5 DIGIT - DPM750S-BL
 Order PANEL METER LCD 200MV 3.5 DIGIT-DPM750S-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1055-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
 Order PANEL METER LCD 4-20MA W/BK LITE-DPM742-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.